MICROCHIP dsPIC33EP256MC502-E/MM
| Manufacturer | |
| MPN | dsPIC33EP256MC502-E/MM |
| LCSC Part # | C639625 |
| Packaging | QFN-28-EP(6x6) |
| Customer # | |
| Key Attributes | dsPIC 16 Bit QFN-28-EP(6x6) Microcontrollers RoHS |
| Datasheet | MICROCHIP dsPIC33EP256MC502-E/MM |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Number of I/O | 21 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Number of I/O | 21 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Number of I/O | 21 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Number of I/O | 21 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C639625 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

