MICROCHIP 1N706
| Manufacturer | |
| MPN | 1N706 |
| LCSC Part # | C6395692 |
| Packaging | DO-35 |
| Customer # | |
| Description | 250mW 5.8V DO-35 Single Zener Diodes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 4.4208 | $ 4.42 |
200+ | $ 1.7641 | $ 352.82 |
500+ | $ 1.705 | $ 852.50 |
1,000+ | $ 1.6762 | $ 1676.20 |
Standard Packaging 10000/Full
Box | ||
Better price for more quantity?
$