MICROCHIP KSZ8841-PMQLI
| Hersteller | |
| Herst.-Teilenr. | KSZ8841-PMQLI |
| LCSC-Nr. | C639458 |
| Verp. | QFP-128(14x20) |
| Kundennummer | |
| Hauptmerkm. | Single-Port Ethernet MAC Controller with PCI Interface |
| Datenblatt | MICROCHIP KSZ8841-PMQLI |
| RoHS-Konformität | 3 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Controllers | |
| Hersteller | MICROCHIP | |
| Verp. | QFP-128(14x20) | |
| Features | Integrated DMA engine;Low-Power Consumption | |
| Voltage - Supply | 3.3V | |
| Input Capacitance | - | |
| Operating Temperature | -40℃~+85℃ | |
| Delay Time | - | |
| Memory Size | 8KB | |
| Number of Channels | 1 | |
| Data Rate | 100Mbps |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Controllers | |
| Hersteller | MICROCHIP | |
| Verp. | QFP-128(14x20) | |
| Features | Integrated DMA engine;Low-Power Consumption | |
| Voltage - Supply | 3.3V | |
| Input Capacitance | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Delay Time | - | |
| Memory Size | 8KB | |
| Number of Channels | 1 | |
| Data Rate | 100Mbps |
Beschreibung
The KSZ8841-PMQL is a single-port Fast Ethernet MAC chip with a 32-bit/33MHz PCI processor interface. Designed to be fully compliant with the IEEE 802.3u standard, the KSZ8841-PMQL is also available in an industrial temperature grade version of the KSZ8841-PMQL, the KSZ8841-PMQLI. Physical signal transmission and reception are enhanced through the use of analog circuitry, making the design more efficient and allowing for lower power consumption. The KSZ8841-PMQL is designed using a low-power CMOS process that features a single 3.3V power supply with 5V tolerant I/O. The KSZ8841-PMQL is a mixed signal analog/digital device offering Wake-on-LAN technology. Its extensive feature set includes management information base (MIB) counters and CPU control/data interfaces. The KSZ8841-PMQL includes a unique cable diagnostics feature called LinkMD. This feature calculates the length of the cabling plant and determines if there is an open/short condition in the cable. Accompanying software allows the cable length and cable conditions to be conveniently displayed. In addition, the KSZ8841-PMQL supports Hewlett Packard (HP) Auto-MDIX thereby eliminating the need to differentiate between straight or crossover cables in applications.
Merkmale
- Fully Compliant with the IEEE802.3u Standard
- Supports 10/100BASE-T/TX
- Supports IEEE 802.3x Full-Duplex Flow Control and Half-Duplex Backpressure Collision Flow Control
- Supports Burst Data Transfers
- 8 KB Internal Memory for RX/TX FIFO Buffers
- Early TX/RX Functions to Minimize Latency Through the Device
- Serial EEPROM Configuration
- Single 25MHz Reference Clock for Both PHY and MAC
- Fully Integrated to Comply with IEEE 802.3u Standards
- 10BASE-T and 100BASE-TX Physical Layer Support
- Auto-Negotiation: 10/100Mbps Full- and Half Duplex
- Supports IEEE 802.1Q Multiple VLAN Tagging
- On-Chip Wave Shaping: No External Filters Required
- Adaptive Equalizer
- Baseline Wander Correction
- Single Power Supply (3.3V) with 5V Tolerant I/O Buffers
- Enhanced Power Management Feature with Power-Down Feature to Ensure Low Power Dissipation During Device Idle Periods
- Comprehensive LED Indicator Support for Link, Activity, Full-/Half-Duplex, and 10/100 Speed (4 LEDs)
- Low-Power CMOS Design
- Commercial Temperature Range: 0℃ to +70℃
- Industrial Temperature Range: -40℃ to +85℃
- Available in 128-Pin PQFP
- Single Chip Ethernet Controller with IEEE 802.3u Support
- 32-bit/33MHz PCI Bus for Different Host Processor Interfaces
- Dynamic Buffer Memory Scheme - Essential for Applications such as Video over IP where Image Jitter is Unacceptable
- Microchip LinkMD Cable Diagnostic Capabilities to Determine Cable Length, Diagnose Faulty Cables, and Determine Distance to Fault
- Wake-on-LAN Functionality - Incorporates Magic Packet, Network Link State, and Wake-Up Frame Technology
- HP Auto MDI-X Crossover with Disable/Enable Option
- Enhanced Power Management Feature with Power-Down Feature
Anwendungen
- Video Distribution Systems
- High-End Cable, Satellite, and IP Set-Top Boxes
- Video over IP
- Voice over IP (VoIP) and Analog Telephone Adapters (ATA)
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 18.592 | $ 18.59 |
| 10+ | $ 17.7545 | $ 177.55 |
| 30+ | $ 16.3044 | $ 489.13 |
| 100+ | $ 15.0395 | $ 1503.95 |
Standardgehäuse66/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Controllers | |
| Hersteller | MICROCHIP | |
| Verp. | QFP-128(14x20) | |
| Features | Integrated DMA engine;Low-Power Consumption | |
| Voltage - Supply | 3.3V | |
| Input Capacitance | - | |
| Operating Temperature | -40℃~+85℃ | |
| Delay Time | - | |
| Memory Size | 8KB | |
| Number of Channels | 1 | |
| Data Rate | 100Mbps |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Controllers | |
| Hersteller | MICROCHIP | |
| Verp. | QFP-128(14x20) | |
| Features | Integrated DMA engine;Low-Power Consumption | |
| Voltage - Supply | 3.3V | |
| Input Capacitance | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Delay Time | - | |
| Memory Size | 8KB | |
| Number of Channels | 1 | |
| Data Rate | 100Mbps |
Beschreibung
The KSZ8841-PMQL is a single-port Fast Ethernet MAC chip with a 32-bit/33MHz PCI processor interface. Designed to be fully compliant with the IEEE 802.3u standard, the KSZ8841-PMQL is also available in an industrial temperature grade version of the KSZ8841-PMQL, the KSZ8841-PMQLI. Physical signal transmission and reception are enhanced through the use of analog circuitry, making the design more efficient and allowing for lower power consumption. The KSZ8841-PMQL is designed using a low-power CMOS process that features a single 3.3V power supply with 5V tolerant I/O. The KSZ8841-PMQL is a mixed signal analog/digital device offering Wake-on-LAN technology. Its extensive feature set includes management information base (MIB) counters and CPU control/data interfaces. The KSZ8841-PMQL includes a unique cable diagnostics feature called LinkMD. This feature calculates the length of the cabling plant and determines if there is an open/short condition in the cable. Accompanying software allows the cable length and cable conditions to be conveniently displayed. In addition, the KSZ8841-PMQL supports Hewlett Packard (HP) Auto-MDIX thereby eliminating the need to differentiate between straight or crossover cables in applications.
Merkmale
- Fully Compliant with the IEEE802.3u Standard
- Supports 10/100BASE-T/TX
- Supports IEEE 802.3x Full-Duplex Flow Control and Half-Duplex Backpressure Collision Flow Control
- Supports Burst Data Transfers
- 8 KB Internal Memory for RX/TX FIFO Buffers
- Early TX/RX Functions to Minimize Latency Through the Device
- Serial EEPROM Configuration
- Single 25MHz Reference Clock for Both PHY and MAC
- Fully Integrated to Comply with IEEE 802.3u Standards
- 10BASE-T and 100BASE-TX Physical Layer Support
- Auto-Negotiation: 10/100Mbps Full- and Half Duplex
- Supports IEEE 802.1Q Multiple VLAN Tagging
- On-Chip Wave Shaping: No External Filters Required
- Adaptive Equalizer
- Baseline Wander Correction
- Single Power Supply (3.3V) with 5V Tolerant I/O Buffers
- Enhanced Power Management Feature with Power-Down Feature to Ensure Low Power Dissipation During Device Idle Periods
- Comprehensive LED Indicator Support for Link, Activity, Full-/Half-Duplex, and 10/100 Speed (4 LEDs)
- Low-Power CMOS Design
- Commercial Temperature Range: 0℃ to +70℃
- Industrial Temperature Range: -40℃ to +85℃
- Available in 128-Pin PQFP
- Single Chip Ethernet Controller with IEEE 802.3u Support
- 32-bit/33MHz PCI Bus for Different Host Processor Interfaces
- Dynamic Buffer Memory Scheme - Essential for Applications such as Video over IP where Image Jitter is Unacceptable
- Microchip LinkMD Cable Diagnostic Capabilities to Determine Cable Length, Diagnose Faulty Cables, and Determine Distance to Fault
- Wake-on-LAN Functionality - Incorporates Magic Packet, Network Link State, and Wake-Up Frame Technology
- HP Auto MDI-X Crossover with Disable/Enable Option
- Enhanced Power Management Feature with Power-Down Feature
Anwendungen
- Video Distribution Systems
- High-End Cable, Satellite, and IP Set-Top Boxes
- Video over IP
- Voice over IP (VoIP) and Analog Telephone Adapters (ATA)
C639458 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



