LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL IRM-15-12 product image
  • IRM-15-12 thumbnail 1
  • IRM-15-12 thumbnail 2
  • IRM-15-12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Enclosed AC DC Converters 1 Output 12V 1.25A 85 ~ 305 VAC 120 ~ 430 VDC InputRoHS

Manufacturer
MEAN WELLAsian Brands
MPN
IRM-15-12
LCSC Part #
C6394169
Packaging
DIP,52.4x27.2mm
Customer #
Key Attributes
15W AC-DC PCB-Mount Green Power Module
Datasheetpdf iconMEAN WELL IRM-15-12
In-Stock: 3,399
3,399 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.0263$ 6.03
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerMEAN WELL
PackagingDIP,52.4x27.2mm
conversion typeAC-DC
Power15W
CertificationCB、CE、cURus、TUV
output voltage12V
efficiency82%
Installation MethodPCBWeld
Maximum output current1.25A
application typeITE (commercial)
input voltage85-305VAC、120-430VDC
Output count1

Introduction

AI Translation

IRM-15 is a 15W miniature (52.427.224mm) AC-DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipments. This product allows the universal input voltage range of 85~305VAC. The 94V-0 flame retardant plastic case and potted with silicone enhance the heat dissipation and meet the anti-vibration demand up to 5G; moreover, it provides the fundamental resistance to dust and moisture. With the high efficiency up to 83% and the extremely low no-load power consumption below 0.1W, IRM-15 series fulfills the worldwide regulation for the low power consumption requirement for electronics. The entire series is a Class II design (no FG pin), incorporating the built-in EMl filtering components, enabling the compliance with BS EN/EN55032 Class B; the supreme EMC features keep the end electronic units from electromagnetic interference.

Features

AI Translation
  • 2.06"x1.07" compact size
  • Universal input 85~305VAC
  • No load power consumption < 0.1 W
  • EMl Class B without additional components
  • Wide operating temp. range -30~70°C
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Isolation Class II
  • Pass LPS

Applications

AI Translation
  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Hand-held electronic device