LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGSRKW-10.16-5P product image
  • KF2EDGSRKW-10.16-5P thumbnail 1
  • KF2EDGSRKW-10.16-5P thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGSRKW-10.16-5PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGSRKW-10.16-5P
LCSC Part #
C6394066
Packaging
Through Hole,P=10.16mm
Customer #
Key Attributes
10 6~20 1x5P 5P -40℃~+105℃ 5 1 65A 10.16mm Male Plug Green Hinged (Snap On) Through Hole,P=10.16mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconCixi Kefa Elec KF2EDGSRKW-10.16-5P
Custom CablesMOQ 1pc
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1643$ 5.16
10+$ 4.4371$ 44.37
30+$ 3.9951$ 119.85
100+$ 3.6239$ 362.39
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingThrough Hole,P=10.16mm
Wire Gauge - mm210
Wire Gauge - AWG6~20
Number of Positions or Pins1x5P
Number of Pins5P
Operating Temperature-40℃~+105℃
Number of PINs Per Row5
Number of Rows1
Current Rating65A
Connection TypeScrew connection (M4)
Voltage Rating600V
Pitch10.16mm
Connector TypeMale Plug
ColorGreen
Termination StyleHinged (Snap On)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.