LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16C782-I/SS

Manufacturer
MPN
PIC16C782-I/SS
LCSC Part #
C639180
Packaging
SSOP-20-208mil
Customer #
Key Attributes
PIC 8 Bit 20MHz SSOP-20-208mil Microcontrollers
DatasheetMICROCHIP PIC16C782-I/SS
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-20-208mil
Number of I/O13
Operating Temperature-40℃~+85℃
Program Memory TypeOTP
Voltage - Supply4V~5.5V
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Direct, indirect and relative addressing modes
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • 8-level deep hardware stack
  • Interrupt capability (up to 8 internal/external interrupt sources)
  • 16 I/O pins:
    • Individual direction control (13 pins)
    • Input only (3 pins), low leakage (2 pins)
    • Digital/Analog inputs (8 pins)
  • Programmable PORTB interrupt-on-change (8 pins)
  • Programmable PORTB weak pull-ups (8 pins)
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with a software enabled option and its own on-chip RC oscillator for reliable operation
  • Programmable Brown-out Reset (BOR)
  • Programmable Low Voltage Detection (LVD)
  • Internal/external MCLR
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options: HS, XT, LP, EC, RC, INTRC (4 MHz/37 kHz)
  • In-Circuit Serial Programming (ISCP)
  • Program Memory Read (PMR) capability
  • Four user programmable ID locations
  • Wide operating voltage range:
    • 2.5V to 5.5V for commercial and industrial temperature ranges
    • Extended temperature range available
  • Low power, high speed CMOS EPROM technology
  • Fully static design
  • Low power consumption:
    • < 2 mA @ 5V, 4 MHz
    • <1 μA typical standby current
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Enhanced Timer1:
    • 16-bit timer/counter with prescaler
    • External Gate Input mode
    • Option to use OSC1 and OSC2 in LP mode as Timer1 oscillator, if INTRC oscillator mode selected
  • Analog-to-Digital Converter (ADC):
    • 8-bit resolution
    • Programmable 8-channel input
    • Internal voltages available for self-diagnostics
  • Digital-to-Analog Converter (DAC):
    • 8-bit resolution
    • Reference from AVDD, VREF1, or VR module
    • Output configurable to VDAC pin, Comparators, and ADC reference
  • Operational Amplifier module (OPA):
    • Firmware initiated input offset voltage Auto Calibration module
    • Low leakage inputs
    • Programmable Gain Bandwidth Product (GBWP)
  • Dual Analog Comparator module with:
    • Individual enable and interrupt bits
    • Programmable speed and output polarity
    • Fully configurable inputs and outputs
    • Reference from DAC, or VREF1/VREF2
    • Low input offset voltage
  • VR voltage reference module:
    • 3.072V ± 0.7% @ 25℃, AVDD = 5V
    • Configurable output to ADC reference, DAC reference, and VR pin
    • 5 mA sink/source
  • Programmable Switch Mode Controller module:
    • PWM and PSM modes
    • Programmable switching frequency
    • Configurable for either single or dual feedback inputs
    • Configurable single or dual outputs
    • Slope compensation output available in single output mode