LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16C770-I/SS

Manufacturer
MPN
PIC16C770-I/SS
LCSC Part #
C639174
Packaging
SSOP-20-208mil
Customer #
Key Attributes
PIC 8 Bit 20MHz SSOP-20-208mil Microcontrollers RoHS
DatasheetMICROCHIP PIC16C770-I/SS
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-20-208mil
ADC (Bit)12bit
Number of I/O15
Operating Temperature-40℃~+85℃
Voltage - Supply4V~5.5V
Program Memory TypeOTP
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • High-performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Operating speed: DC - 20 MHz clock input, DC - 200 ns instruction cycle
  • Interrupt capability (up to 10 internal/external interrupt sources)
  • Eight level deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Selectable oscillator options:
    • INTRC - Internal RC, dual speed (4 MHz and 37 kHz nominal) dynamically switchable for power savings
    • ER - External resistor, dual speed (user selectable frequency and 37 kHz nominal) dynamically switchable for power savings
    • EC - External clock
    • HS - High speed crystal/resonator
    • XT - Crystal/resonator
    • LP - Low power crystal
  • Low power, high speed CMOS EPROM technology
  • In-Circuit Serial Programming (ICSP)
  • Wide operating voltage range: 2.5V to 5.5V
  • 15 I/O pins with individual control for:
    • Direction (15 pins)
    • Digital/Analog input (6 pins)
    • PORTB interrupt on change (8 pins)
    • PORTB weak pull-up (8 pins)
    • High voltage open drain (1 pin)
  • Commercial and Industrial temperature ranges
  • Low power consumption:
    • <2 mA @ 4V, 4 MHz
    • 11 μA typical @ 2.5V, 37 kHz
    • <1 μA typical standby current
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Enhanced Capture, Compare, PWM (ECCP) module:
    • Capture is 16-bit, max. resolution is 12.5 ns
    • Compare is 16-bit, max. resolution is 200 ns
    • PWM max. resolution is 10-bit
    • Enhanced PWM:
      • Single, Half-Bridge and Full-Bridge Output modes
      • Digitally programmable deadband delay
  • Analog-to-Digital converter:
    • PIC16C770/771 12-bit resolution
    • PIC16C717 10-bit resolution
  • On-chip absolute bandgap voltage reference generator
  • Programmable Brown-out Reset (PBOR) circuitry
  • Programmable Low-Voltage Detection (PLVD) circuitry
  • Master Synchronous Serial Port (MSSP) with two modes of operation:
    • 3-wire SPI (supports all 4 SPI modes)
    • I²C compatible including Master mode support
  • Program Memory Read (PMR) capability for lookup table, character string storage and checksum calculation purposes