SEI(Stackpole Electronics Inc.) RGC2010DTD100R
| Manufacturer | |
| MPN | RGC2010DTD100R |
| LCSC Part # | C6387368 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 100Ω ±0.5% 750mW 2010 |
| Datasheet | SEI(Stackpole Electronics Inc.) RGC2010DTD100R |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 100Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3012 | $ 0.30 |
| 200+ | $ 0.1202 | $ 24.04 |
| 500+ | $ 0.1162 | $ 58.10 |
| 1,000+ | $ 0.1142 | $ 114.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 100Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H2HTTE1000D | KOA | 2010 | 0 | $ 0.0886 | ||
| ERJ-U1DD1000U | PANASONIC | 2010 | 0 | $ 0.1795 | ||
| ERJ-S1DD1000U | PANASONIC | 2010 | 0 | $ 0.2219 | ||
| CRCW2010100RDKEFP | VISHAY | 2010 | 0 | $ 0.2165 | ||
| RGC2010DTC100R | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3491 | ||
| CRCW2010100RDHEFP | VISHAY | 2010 | 0 | $ 0.2432 | ||
| M55342H08B100ARWS | VISHAY | 2010 | 0 | $ 15.4801 | ||
| M55342E08B100ARWS | VISHAY | 2010 | 0 | $ 15.4801 | ||
| M55342E08B100ASWS | VISHAY | 2010 | 0 | $ 18.9892 | ||
| M55342E08B100ARWI | VISHAY | 2010 | 0 | $ 19.074 |

