SEI(Stackpole Electronics Inc.) RGC0805DTC866K
| Manufacturer | |
| MPN | RGC0805DTC866K |
| LCSC Part # | C6386820 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 866kΩ ±0.5% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RGC0805DTC866K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 866kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 866kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0961 | $ 0.10 |
| 200+ | $ 0.0384 | $ 7.68 |
| 500+ | $ 0.0371 | $ 18.55 |
| 1,000+ | $ 0.0365 | $ 36.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 866kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 866kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G2ATTD8663D | KOA | 0805 | 0 | $ 0.0941 | ||
| RK73G2ARTTD8663D | KOA | 0805 | 0 | $ 0.1647 | ||
| ERJ-PB6D8663V | PANASONIC | 0805 | 0 | $ 0.029 | ||
| RS73G2ATTD8663D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ATTD8663D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD8663D | KOA | 0805 | 0 | $ 0.2776 | ||
| RK73G2ATTD8663C | KOA | 0805 | 0 | $ 0.094 | ||
| RK73G2ARTTD8663C | KOA | 0805 | 0 | $ 0.207 | ||
| RS73G2ATTD8663C | KOA | 0805 | 0 | $ 0.1078 | ||
| RMC1/10K8663DTP | KAMAYA | 0805 | 0 | $ 0.0135 | ||
| HV732ATTD8663D | KOA | 0805 | 0 | $ 0.1161 | ||
| ERJ-U06D8663V | PANASONIC | 0805 | 0 | $ 0.0347 | ||
| ERJ-S06D8663V | PANASONIC | 0805 | 0 | $ 0.045 | ||
| RC0805DR-07866KL | YAGEO | 0805 | 0 | $ 0.0156 | ||
| HV73V2ATTD8663D | KOA | 0805 | 0 | $ 0.1327 | ||
| SG73P2ATTD8663D | KOA | 0805 | 0 | $ 0.0356 | ||
| SG73S2ATTD8663D | KOA | 0805 | 0 | $ 0.0356 | ||
| RK73H2ATTD8663D | KOA | 0805 | 0 | $ 0.0499 | ||
| RK73H2ARTTD8663D | KOA | 0805 | 0 | $ 0.1233 | ||
| ERJ-P06D8663V | PANASONIC | 0805 | 0 | $ 0.044 |

