MICROCHIP MIC5209-3.3YS
| Manufacturer | |
| Mfr. Part # | MIC5209-3.3YS |
| LCSC Part # | C638641 |
| Package | SOT-223-3 |
| Customer # | |
| Key Attributes | 500 mA Low-Noise LDO Regulator |
| Description | 3.3V Positive Fixed SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Package | SOT-223-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 78 |
| Sales Unit | Piece |
In-Stock:
14
14
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9367 | $ 0.94 |
10+ | $ 0.7584 | $ 7.58 |
30+ | $ 0.6677 | $ 20.03 |
100+ | $ 0.5802 | $ 58.02 |
500+ | $ 0.5267 | $ 263.35 |
1,000+ | $ 0.4991 | $ 499.10 |
Standard Packaging 78/Full
Tube | ||
Better price for more quantity?
$