MICROCHIP PL611-01-N12MC
| Manufacturer | |
| Mfr. Part # | PL611-01-N12MC |
| LCSC Part # | C638597 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | Programmable Clock |
| Description | 2.25V~3.63V 3 MSOP-8 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | MICROCHIP | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5328 | $ 0.53 |
10+ | $ 0.5202 | $ 5.20 |
30+ | $ 0.5123 | $ 15.37 |
80+ | $ 0.5045 | $ 40.36 |
Standard Packaging 80/Full
Tube | ||
Better price for more quantity?
$