LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC4422ESM product image
  • TC4422ESM thumbnail 1
  • TC4422ESM thumbnail 2
  • TC4422ESM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP TC4422ESMRoHS

Manufacturer
MPN
TC4422ESM
LCSC Part #
C638566
Packaging
SOIJ-8
Customer #
Key Attributes
9A High-Speed MOSFET Drivers
Datasheetpdf iconMICROCHIP TC4422ESM
In-Stock: 726
726 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8742$ 3.87
10+$ 3.6794$ 36.79
30+$ 3.5652$ 106.96
100+$ 3.4477$ 344.77
500+$ 3.3945$ 1697.25
1,000+$ 3.3704$ 3370.40
Standard Packaging90/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIJ-8
Input Logic Level - Low800mV
Rise Time60ns
Fall Time60ns
Features-;-
Current - Output High(IOH)9A
Load TypeMOSFET
Quiescent Current200uA
Input Logic Level - High2.4V
Operating Temperature-40℃~+150℃
Voltage - Supply4.5V~18V
Driven Configuration-
Current - Output Low(IOL)9A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

TC4421/TC4422 are high-current buffers/drivers capable of driving large MOSFETs and IGBTs. These devices are essentially immune to any form of upset, except direct overvoltage or over-dissipation. They cannot be latched under any conditions within their power and voltage ratings. These parts are not subject to damage or improper operation when up to 5V of ground bounce is present on their ground terminals. They can accept, without damage or logic upset, more than 1A inductive current of either polarity being forced back into their outputs. In addition, all terminals are fully protected against up to 4 kV of electrostatic discharge. The TC4421/TC4422 inputs may be driven directly from either TTL or CMOS (3V to 18V). In addition, 300 mV of hysteresis is built into the input, providing noise immunity and allowing the device to be driven from slowly rising or falling waveforms. With both surface-mount and pin-through-hole packages and four operating temperature range offerings, the TC4421/TC4422 family of 9A MOSFET drivers fits into any application where high gate/line capacitance drive is required.

Features

AI Translation
  • High Peak Output Current: 9A
  • Wide Input Supply Voltage Operating Range: -4.5V to 18V
  • High Continuous Output Current: 2A Maximum
  • Fast Rise and Fall Times: -30 ns with 4,700 pF Load - 180 ns with 47,000 pF Load
  • Short Propagation Delays: 30 ns (Typical)
  • Low Supply Current: - With Logic‘1' Input - 200 μA (Typical) - With Logic‘0' Input - 55 μA (Typical)
  • Low Output Impedance: 1.4Ω (Typical)
  • Latch-Up Protected: Will Withstand 1.5A Output Reverse Current
  • Input Will Withstand Negative Inputs up to 5V
  • Pin-Compatible with the TC4420/TC4429 6A MOSFET Driver
  • Space-saving 8-Pin 6x5 DFN-S Package

Applications

AI Translation
  • Line Drivers for Extra Heavily-Loaded Lines
  • Pulse Generators
  • Driving the Largest MOSFETs and IGBTs
  • Local Power ON/OFF Switch
  • Motor and Solenoid Driver