MICROCHIP PIC32MZ2048EFG100-E/PF
| Manufacturer | |
| MPN | PIC32MZ2048EFG100-E/PF |
| LCSC Part # | C638529 |
| Packaging | TQFP-100(14x14) |
| Customer # | |
| Key Attributes | PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Family |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.1V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | MIPS32 M-Class | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 78 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.1V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | MIPS32 M-Class | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 78 |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.8847 | $ 20.88 |
| 10+ | $ 20.149 | $ 201.49 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.1V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | MIPS32 M-Class | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 78 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.1V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | MIPS32 M-Class | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 78 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC32MZ2048EFG100-I/PF | MICROCHIP | TQFP-100(14x14) | 3 | $ 23.1848 | ||
| PIC32MZ2048EFH100-I/PF | MICROCHIP | TQFP-100(14x14) | 3 | $12.7440 $21.5999 | ||
| PIC32MZ2048EFM100-I/PF | MICROCHIP | TQFP-100(14x14) | 1 | $ 22.8229 | ||
| PIC32MZ2048EFH100-250I/PF | MICROCHIP | TQFP-100(14x14) | 5 | $ 26.7781 | ||
| PIC32MZ2048EFH100-E/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 16.7976 | ||
| PIC32MZ2048EFM100-E/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 17.0878 | ||
| PIC32MZ2048EFG100T-I/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 15.1245 | ||
| PIC32MZ2048EFH100T-I/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 15.3607 | ||
| PIC32MZ2048EFH100T-250I/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 16.1772 |



