LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3266Y-1-502LF product image
  • 3266Y-1-502LF thumbnail 1
  • 3266Y-1-502LF thumbnail 2
  • 3266Y-1-502LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3266Y-1-502LFRoHS

Manufacturer
MPN
3266Y-1-502LF
LCSC Part #
C6384846
Packaging
SIP-3P,6.4x4.3mm
Customer #
Key Attributes
POT 5kΩ 250mW SIP-3P,6.4x4.3mm
Datasheetpdf iconBOURNS 3266Y-1-502LF
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1985$ 1.20
10+$ 1.1708$ 11.71
50+$ 1.1513$ 57.57
100+$ 1.1334$ 113.34
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingSIP-3P,6.4x4.3mm
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)250mW
Number of Turns12
Resistance5kΩ