LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC24FJ64GA010-I/PF product image
  • PIC24FJ64GA010-I/PF thumbnail 1
  • PIC24FJ64GA010-I/PF thumbnail 2
  • PIC24FJ64GA010-I/PF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC24FJ64GA010-I/PFRoHS

Manufacturer
MPN
PIC24FJ64GA010-I/PF
LCSC Part #
C638390
Packaging
TQFP-100(14x14)
Customer #
Key Attributes
PIC 16 Bit 16MHz 84 TQFP-100(14x14) Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC24FJ64GA010-I/PF
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.7098$ 7.71
10+$ 7.5239$ 75.24
30+$ 7.4011$ 222.03
100+$ 7.2782$ 727.82
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-100(14x14)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size64KB
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O84

Features

AI Translation
  • Modified Harvard Architecture
  • Up to 16 MIPS Operation @32 MHz
  • 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
  • 17-Bit x 17-Bit Single-Cycle Hardware Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16x16 -Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture: 76 base instructions, Flexible addressing modes
  • Two Address Generation Units for Separate Read and Write Addressing of Data Memory
  • Operating Voltage Range of 2.0V to 3.6V
  • Flash Program Memory: 1000 erase/write cycles, 20-year data retention minimum
  • Self-Reprogrammable under Software Control
  • Selectable Power Management modes: Sleep, Idle and Alternate Clock modes
  • Fail-Safe Clock Monitor Operation: Detects clock failure and switches to on-chip, low-power RC oscillator
  • On-Chip 2.5V Regulator
  • JTAG Boundary Scan and Programming Support
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Flexible Watchdog Timer (WDT) with On-Chip, Low-Power RC Oscillator for Reliable Operation
  • In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE) via 2 Pins
  • 10-Bit, Up to 16-Channel Analog-to-Digital Converter: 500 ksps conversion rate, Conversion available during Sleep and Idle
  • Dual Analog Comparators with Programmable Input/Output Configuration
  • Two 3-Wire/4-Wire SPI modules, Supporting 4 Frame modes with 8-Level FIFO Buffer
  • Two I²C modules Support Multi-Master/Slave mode and 7-Bit/10-Bit Addressing
  • Two UART modules: Supports RS-232, RS-485 and LIN/J2602, On-chip hardware encoder/decoder for IrDA, Auto-wake-up on Start bit, Auto-Baud Detect, 4-level FIFO buffer
  • Parallel Master Slave Port (PMP/PSP): Supports 8-bit or 16-bit data, Supports 16 address lines
  • Hardware Real-Time Clock/Calendar (RTCC): Provides clock, calendar and alarm functions
  • Programmable Cyclic Redundancy Check (CRC): User-programmable polynomial, 8/16-level FIFO buffer
  • Five 16-Bit Timers/Counters with Programmable Prescaler
  • Five 16-Bit Capture Inputs
  • Five 16-Bit Compare/PWM Outputs
  • High-Current Sink/Source (18 mA/18 mA) on All I/O Pins
  • Configurable, Open-Drain Output on Digital I/O Pins
  • Up to 5 External Interrupt Sources
  • 5.5V Tolerant Input (digital pins only)