MICROCHIP dsPIC33EP512MU810-I/PF
| Manufacturer | |
| MPN | dsPIC33EP512MU810-I/PF |
| LCSC Part # | C638238 |
| Packaging | TQFP-100(14x14) |
| Customer # | |
| Key Attributes | 16-Bit Microcontrollers and Digital Signal Controllers with High-Speed PWM, USB and Advanced Analog |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| ROM Size | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | - | |
| FLASH Size | 536KB | |
| Number of I/O | 83 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| ROM Size | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | - | |
| FLASH Size | 536KB | |
| Number of I/O | 83 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Code-Efficient (C and Assembly) architecture
- Two 40-Bit Wide Accumulators
- Single-Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle Mixed-Sign MUL Plus Hardware Divide
- 32-Bit Multiply Support
- 2% Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast Wake-up and Start-up
- Low-Power Management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 1.0 mA/MHz Dynamic Current (typical)
- 60 μA IPD Current (typical)
- Up to Seven PWM Pairs with Independent Timing
- Dead Time for Rising and Falling Edges
- 8.32 ns PWM Resolution
- Programmable Fault Inputs
- Flexible Trigger Configurations for ADC Conversions
- Two Independent ADC modules:
- One ADC configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
- One 10-bit ADC, 1.1 Msps with four S&H
- Eight S&H using both ADC 10-bit modules
- 24 analog channels (64-pin devices) up to 32 analog channels (100/121/144-pin devices)
- Flexible and Independent ADC Trigger Sources
- Comparators:
- Up to three Analog Comparator modules
- Programmable references with 32 voltage points
- 27 General Purpose Timers:
- Nine 16-bit and up to four 32-bit Timers/Counters
- 16 OC modules configurable as Timers/Counters
- Two 32-bit Quadrature Encoder Interface (QEI) modules configurable as Timers/Counters
- 16 IC modules
- Peripheral Pin Select (PPS) to allow Function Remap
- Real-Time Clock and Calendar (RTCC) module
- USB 2.0 OTG-Compliant Full-Speed Interface
- Four UART modules (15 Mbps) - Supports LIN/J2602 protocols and IrDA
- Four 4-Wire SPI modules (15 Mbps)
- Two ECAN modules (1 Mbaud) CAN 2.0B Support
- Two I²C modules (up to 1 Mbaud) with SMBus Support
- Data Converter Interface (DCI) module with Support for I²S and Audio Codecs
- PPS to allow Function Remap
- Parallel Master Port (PMP)
- Programmable Cyclic Redundancy Check (CRC)
- 15-Channel DMA with User-Selectable Priority Arbitration
- Sink/Source 10 mA on All Pins
- 5V Tolerant Pins
- Selectable Open-Drain, Pull-ups and Pull-Downs
- Up to 5 mA Overvoltage Clamp Current
- External Interrupts on All I/O pins
- AEC-Q100 REVG (Grade 1 - -40°C to +125°C) Planned
- AEC-Q100 REVG (Grade 0 - -40°C to +150°C) Planned
- Class B Safety Library, IEC 60730
- In-Circuit and In-Application Programming
- Five Program and Three Complex Data Breakpoints
- IEEE 1149.2 Compatible (JTAG) Boundary Scan
- Trace and Run-Time Watch
Applications
AI Translation
- DC/DC, AC/DC, Inverters, PFC, Lighting
- BLDC, PMSM, ACIM, SRM
In-Stock: 65
65 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.6633 | $ 13.66 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| ROM Size | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | - | |
| FLASH Size | 536KB | |
| Number of I/O | 83 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| ROM Size | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | - | |
| FLASH Size | 536KB | |
| Number of I/O | 83 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Code-Efficient (C and Assembly) architecture
- Two 40-Bit Wide Accumulators
- Single-Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle Mixed-Sign MUL Plus Hardware Divide
- 32-Bit Multiply Support
- 2% Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast Wake-up and Start-up
- Low-Power Management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 1.0 mA/MHz Dynamic Current (typical)
- 60 μA IPD Current (typical)
- Up to Seven PWM Pairs with Independent Timing
- Dead Time for Rising and Falling Edges
- 8.32 ns PWM Resolution
- Programmable Fault Inputs
- Flexible Trigger Configurations for ADC Conversions
- Two Independent ADC modules:
- One ADC configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
- One 10-bit ADC, 1.1 Msps with four S&H
- Eight S&H using both ADC 10-bit modules
- 24 analog channels (64-pin devices) up to 32 analog channels (100/121/144-pin devices)
- Flexible and Independent ADC Trigger Sources
- Comparators:
- Up to three Analog Comparator modules
- Programmable references with 32 voltage points
- 27 General Purpose Timers:
- Nine 16-bit and up to four 32-bit Timers/Counters
- 16 OC modules configurable as Timers/Counters
- Two 32-bit Quadrature Encoder Interface (QEI) modules configurable as Timers/Counters
- 16 IC modules
- Peripheral Pin Select (PPS) to allow Function Remap
- Real-Time Clock and Calendar (RTCC) module
- USB 2.0 OTG-Compliant Full-Speed Interface
- Four UART modules (15 Mbps) - Supports LIN/J2602 protocols and IrDA
- Four 4-Wire SPI modules (15 Mbps)
- Two ECAN modules (1 Mbaud) CAN 2.0B Support
- Two I²C modules (up to 1 Mbaud) with SMBus Support
- Data Converter Interface (DCI) module with Support for I²S and Audio Codecs
- PPS to allow Function Remap
- Parallel Master Port (PMP)
- Programmable Cyclic Redundancy Check (CRC)
- 15-Channel DMA with User-Selectable Priority Arbitration
- Sink/Source 10 mA on All Pins
- 5V Tolerant Pins
- Selectable Open-Drain, Pull-ups and Pull-Downs
- Up to 5 mA Overvoltage Clamp Current
- External Interrupts on All I/O pins
- AEC-Q100 REVG (Grade 1 - -40°C to +125°C) Planned
- AEC-Q100 REVG (Grade 0 - -40°C to +150°C) Planned
- Class B Safety Library, IEC 60730
- In-Circuit and In-Application Programming
- Five Program and Three Complex Data Breakpoints
- IEEE 1149.2 Compatible (JTAG) Boundary Scan
- Trace and Run-Time Watch
Applications
AI Translation
- DC/DC, AC/DC, Inverters, PFC, Lighting
- BLDC, PMSM, ACIM, SRM
C638238 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



