LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP PIC16LF18854-I/MV product image
Zdjęcia poglądowe

MICROCHIP PIC16LF18854-I/MV

Producent
Nr części prod.
PIC16LF18854-I/MV
Nr LCSC
C638140
Opak.
UQFN-28-EP(4x4)
Numer Klienta
Klucz. cechy
PIC 8 Bit 32MHz UQFN-28-EP(4x4) Microcontrollers RoHS
Karta KatalogowaMICROCHIP PIC16LF18854-I/MV
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne20
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.3197$ 1.32
200+$ 0.5109$ 102.18
500+$ 0.494$ 247.00
1,000+$ 0.4847$ 484.70
Standardowa Obudowa91/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentMICROCHIP
Opak.UQFN-28-EP(4x4)
DAC (Bit)5bit
ADC (Bit)10bit
Number of I/O25
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Opis

Tłumaczenie AI

PIC16(L)F18854 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. The family will feature the CRC/SCAN, Hardware Limit Timer (HLT) and Windowed Watchdog Timer (WWDT) to support customers looking to add safety to their application. Additionally, this family includes up to 7 KB of Flash memory, along with a 10-bit ADC with Computation (ADC²) extensions for automated signal analysis to reduce the complexity of the application.

Funkcje

Tłumaczenie AI
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed:
    • DC – 32 MHz clock input
    • 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Three 8-Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT) Extensions
  • Four 16-Bit Timers (TMR0/1/3/5)
  • Low-Current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRTE)
  • Brown-out Reset (BOR) with Fast Recovery
  • Low-Power BOR (LPBOR) Option
  • Windowed Watchdog Timer (WWDT):
    • Variable prescaler selection
    • Variable window size selection
    • All sources configurable in hardware or software
  • Programmable Code Protection
  • Up to 7 KB Flash Program Memory
  • Up to 512B Data SRAM
  • 256B of EEPROM
  • Direct, Indirect and Relative Addressing modes
  • Operating Voltage Range:
    • 1.8V to 3.6V (PIC16LF18854)
    • 2.3V to 5.5V (PIC16F18854)
  • Temperature Range:
    • Industrial: -40℃ to 85℃
    • Extended: -40℃ to 125℃
  • DOZE mode: Ability to run the CPU core slower than the system clock
  • IDLE mode: Ability to halt CPU core while internal peripherals continue operating
  • Sleep mode: Lowest Power Consumption
  • Peripheral Module Disable (PMD):
    • Ability to disable hardware module to minimize power consumption of unused peripherals
  • Sleep mode: 50 nA @ 1.8V, typical
  • Watchdog Timer: 500 nA @ 1.8V, typical
  • Secondary Oscillator: 500 nA @ 32 kHz
  • Operating Current:
    • 8 μA @ 32 kHz, 1.8V, typical
    • 32 μA/MHz @ 1.8V, typical
  • Four Configurable Logic Cells (CLC):
    • Integrated combinational and sequential logic
  • Three Complementary Waveform Generators (CWG):
    • Rising and falling edge dead-band control
    • Full-bridge, half-bridge, 1-channel drive
    • Multiple signal sources
  • Five Capture/Compare/PWM (CCP) module:
    • 16-bit resolution for Capture/Compare modes
    • 10-bit resolution for PWM mode
  • 10-bit PWM:
    • Two 10-bit PWMs
  • Numerically Controlled Oscillator (NCO):
    • Generates true linear frequency control and increased frequency resolution
    • Input Clock: 0 Hz < F_NCO < 32 MHz
    • Resolution: F_NCO/2²⁰
  • Two Signal Measurement Timers (SMT):
    • 24-bit Signal Measurement Timer
    • Up to 12 different Acquisition modes
  • Cyclical Redundancy Check (CRC/SCAN):
    • 16-bit CRC
    • Scans memory for NVM integrity
  • Communication:
    • EUSART, RS-232, RS-485, LIN compatible
    • Two SPI
    • Two I²C, SMBus, PMBus compatible
  • Up to 25 I/O Pins:
    • Individually programmable pull-ups
    • Slew rate control
    • Interrupt-on-change with edge-select
    • Input level selection control (ST or TTL)
    • Digital open-drain enable
    • Current mode enable
  • Peripheral Pin Select (PPS):
    • Enables pin mapping of digital I/O
  • Data Signal Modulator (DSM)
    • Modulates a carrier signal with digital data to create custom carrier synchronized output waveforms
  • Analog-to-Digital Converter with Computation (ADC2):
    • 10-bit with up to 24 external channels
    • Automated post-processing
    • Automates math functions on input signals: averaging, filter calculations, oversampling and threshold comparison
    • Operates in Sleep
  • Two Comparators (COMP):
    • Fixed Voltage Reference at (non) inverting input(s)
    • Comparator outputs externally accessible
  • 5-Bit Digital-to-Analog Converter (DAC):
    • 5-bit resolution, rail-to-rail
    • Positive Reference Selection
    • Unbuffered I/O pin output
    • Internal connections to ADCs and comparators
  • Voltage Reference:
    • Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
  • High-Precision Internal Oscillator:
    • Software selectable frequency range up to 32 MHz, ±1% typical
  • ×2/×4 PLL with Internal and External Sources
  • Low-Power Internal 32 kHz Oscillator (LFINTOSC)
  • External 32 kHz Crystal Oscillator (SOSC)
  • External Oscillator Block with:
    • Three crystal/resonator modes up to 20 MHz
    • Three external clock modes up to 20 MHz
  • Fail-Safe Clock Monitor:
    • Allows for safe shutdown if peripheral clock stops
  • Oscillator Start-up Timer (OST)
    • Ensures stability of crystal oscillator resources

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
PIC16LF15355-I/MVMICROCHIPUQFN-28-EP(4x4)25$ 1.9807
PIC16LF18854T-I/MVMICROCHIPUQFN-28-EP(4x4)0$ 0.8114
PIC16LF15354T-I/MVMICROCHIPUQFN-28-EP(4x4)0$ 1.241
PIC16LF15354-I/MVMICROCHIPUQFN-28-EP(4x4)0$ 2.016
PIC16LF18855T-I/MVMICROCHIPUQFN-28-EP(4x4)0$ 1.4463
PIC16LF18855T-I/MLMICROCHIPUQFN-28-EP(4x4)0$ 1.549
PIC18LF24K40T-I/MVMICROCHIPUQFN-28-EP(4x4)0$ 1.508
PIC18LF24K40-I/MVMICROCHIPUQFN-28-EP(4x4)0$ 1.4772
PIC16LF18856T-I/MVMICROCHIPUQFN-28-EP(4x4)0$ 1.5898
PIC16LF18856-I/MVMICROCHIPUQFN-28-EP(4x4)0$ 1.5667
PIC18LF25K40T-I/MVMICROCHIPUQFN-28-EP(4x4)0$ 1.6191
PIC18LF25K40-I/MVMICROCHIPUQFN-28-EP(4x4)0$ 1.5898
PIC18LF24K40-E/MVMICROCHIPUQFN-28-EP(4x4)0$ 1.6191
PIC16F18854T-I/MVMICROCHIPUQFN-28-EP(4x4)0$ 1.3352
PIC16F18854-E/MVMICROCHIPQFN-28-EP(4x4)0$ 0.9209
PIC16LF1936T-I/MVMICROCHIPUQFN-28-EP(4x4)0$ 2.4696
PIC16LF1936-I/MVMICROCHIPUQFN-28-EP(4x4)0$ 2.4094
PIC16LF15355T-I/MVMICROCHIPUQFN-28-EP(4x4)0$ 1.3521
PIC18LF24K42T-I/MVMICROCHIPUQFN-28-EP(4x4)0$ 1.8538
PIC18LF24K42T-I/MLMICROCHIPUQFN-28-EP(4x4)0$ 1.8383