MICROCHIP PIC16HV753-E/ML
| Manufacturer | |
| MPN | PIC16HV753-E/ML |
| LCSC Part # | C637988 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | PIC 8 Bit 20MHz QFN-16-EP(4x4) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16HV753-E/ML |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(4x4) | |
| DAC (Bit) | 9bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5V | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(4x4) | |
| DAC (Bit) | 9bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5V | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Precision Internal Oscillator:
- Factory calibrated to ±1%, typical
- Software selectable frequency: 8 MHz, 4 MHz, 1 MHz or 31 kHz
- Software tunable
- Power-Saving Sleep mode
- Voltage Range (PIC16F753): 2.0V to 5.5V
- Shunt Voltage Regulator (PIC16HV753):
- 2.0V to user defined
- 5-volt regulation
- 1 mA to 50 mA shunt range
- Multiplexed Master Clear with Pull-up/Input Pin
- Interrupt-on-Change Pins
- Individually Programmable Weak Pull-ups
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT) with Internal Oscillator for Reliable Operation
- Industrial and Extended Temperature Range
- High Endurance Flash:
- 100,000 write Flash endurance
- Flash retention: >40 years
- Programmable Code Protection
- In-Circuit Debug (ICD) via Two Pins
- In-Circuit Serial Programming (ICSP) via Two Pins
- Sleep Current: 50 nA @ 2.0V, typical
- Operating Current:
- 11 μA @ 32 kHz, 2.0V, typical
- 260 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: <1 μA @ ≥2.0V, typical
- 11 I/O Pins and one Input-only Pin
- High Current Source/Sink:
- 50 mA I/O, (two pins)
- 25 mA I/O, (nine pins)
- Two High-Speed Analog Comparator modules:
- 50 ns response time
- Fixed Voltage Reference (FVR)
- Programmable on-chip voltage reference via integrated 9-bit DAC
- Internal/external inputs and outputs (selectable)
- Built-in Hysteresis (software selectable)
- A/D Converter:
- 10-bit resolution
- Eight external channels
- Two internal reference voltage channels
- Operational Amplifier:
- Three terminal operations
- Internal connections to DAC and FVR
- Digital-to-Analog Converter (DAC):
- 9-bit resolution
- Full Range output
- 4 mV steps @ ≥2.0V (Limited Range)
- Fixed Voltage Reference (FVR), 1.2V Reference
- Capture, Compare, PWM (CCP) module:
- 16-bit Capture, max. resolution = 12.5 ns
- 16-bit Compare, max. resolution = 200 ns
- 10-bit PWM, max. frequency = 20 kHz
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1:
- 16-bit Timer/Counter with Prescaler
- External Timer1 Gate (count enable)
- Four Selectable Clock sources
- Timer2: 8-Bit Timer/Counter with Prescaler
- 8-Bit Period Register and Postscaler
- Two Hardware Limit Timers (HLT):
- 8-bit Timer with Prescaler
- 8-bit period register and postscaler
- Asynchronous H/W Reset sources
- Complementary Output Generator (COG):
- Complementary Waveforms from selectable sources
- Two I/O (50 mA) for direct MOSFET drive
- Rising and/or Falling edge dead-band control
- Phase control, Blanking control
- Auto-shutdown
- Slope Compensation Circuit for use with SMPS power supplies
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0397 | $ 2.04 |
| 10+ | $ 1.7252 | $ 17.25 |
| 30+ | $ 1.5279 | $ 45.84 |
| 100+ | $ 1.3259 | $ 132.59 |
| 500+ | $ 1.235 | $ 617.50 |
| 1,000+ | $ 1.1964 | $ 1196.40 |
Standard Packaging91/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(4x4) | |
| DAC (Bit) | 9bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5V | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(4x4) | |
| DAC (Bit) | 9bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5V | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Precision Internal Oscillator:
- Factory calibrated to ±1%, typical
- Software selectable frequency: 8 MHz, 4 MHz, 1 MHz or 31 kHz
- Software tunable
- Power-Saving Sleep mode
- Voltage Range (PIC16F753): 2.0V to 5.5V
- Shunt Voltage Regulator (PIC16HV753):
- 2.0V to user defined
- 5-volt regulation
- 1 mA to 50 mA shunt range
- Multiplexed Master Clear with Pull-up/Input Pin
- Interrupt-on-Change Pins
- Individually Programmable Weak Pull-ups
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT) with Internal Oscillator for Reliable Operation
- Industrial and Extended Temperature Range
- High Endurance Flash:
- 100,000 write Flash endurance
- Flash retention: >40 years
- Programmable Code Protection
- In-Circuit Debug (ICD) via Two Pins
- In-Circuit Serial Programming (ICSP) via Two Pins
- Sleep Current: 50 nA @ 2.0V, typical
- Operating Current:
- 11 μA @ 32 kHz, 2.0V, typical
- 260 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: <1 μA @ ≥2.0V, typical
- 11 I/O Pins and one Input-only Pin
- High Current Source/Sink:
- 50 mA I/O, (two pins)
- 25 mA I/O, (nine pins)
- Two High-Speed Analog Comparator modules:
- 50 ns response time
- Fixed Voltage Reference (FVR)
- Programmable on-chip voltage reference via integrated 9-bit DAC
- Internal/external inputs and outputs (selectable)
- Built-in Hysteresis (software selectable)
- A/D Converter:
- 10-bit resolution
- Eight external channels
- Two internal reference voltage channels
- Operational Amplifier:
- Three terminal operations
- Internal connections to DAC and FVR
- Digital-to-Analog Converter (DAC):
- 9-bit resolution
- Full Range output
- 4 mV steps @ ≥2.0V (Limited Range)
- Fixed Voltage Reference (FVR), 1.2V Reference
- Capture, Compare, PWM (CCP) module:
- 16-bit Capture, max. resolution = 12.5 ns
- 16-bit Compare, max. resolution = 200 ns
- 10-bit PWM, max. frequency = 20 kHz
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1:
- 16-bit Timer/Counter with Prescaler
- External Timer1 Gate (count enable)
- Four Selectable Clock sources
- Timer2: 8-Bit Timer/Counter with Prescaler
- 8-Bit Period Register and Postscaler
- Two Hardware Limit Timers (HLT):
- 8-bit Timer with Prescaler
- 8-bit period register and postscaler
- Asynchronous H/W Reset sources
- Complementary Output Generator (COG):
- Complementary Waveforms from selectable sources
- Two I/O (50 mA) for direct MOSFET drive
- Rising and/or Falling edge dead-band control
- Phase control, Blanking control
- Auto-shutdown
- Slope Compensation Circuit for use with SMPS power supplies
C637988 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PIC16F1825-E/ML | MICROCHIP | Similar | QFN-16-EP(4x4) | 30 | $ 3.3423 | ||
| PIC16F1825T-I/ML | MICROCHIP | Similar | QFN-16-EP(4x4) | 10 | $ 3.2698 | ||
| PIC16LF1824T-I/ML | MICROCHIP | Similar | QFN-16-EP(4x4) | 10 | $ 3.0073 | ||
| PIC16LF1825T-I/ML | MICROCHIP | Similar | UQFN-16-EP(4x4) | 193 | $ 2.7615 | ||
| PIC16F18424-I/JQ | MICROCHIP | Similar | UQFN-16-EP(4x4) | 20 | $ 2.4418 |

