MICROCHIP PIC16F723A-I/MV
| Hersteller | |
| Herst.-Teilenr. | PIC16F723A-I/MV |
| LCSC-Nr. | C637975 |
| Verp. | UQFN-28(4x4) |
| Kundennummer | |
| Hauptmerkm. | PIC 8 Bit 20MHz UQFN-28(4x4) Microcontrollers RoHS |
| Datenblatt | MICROCHIP PIC16F723A-I/MV |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | UQFN-28(4x4) | |
| ADC (Bit) | 8bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | UQFN-28(4x4) | |
| ADC (Bit) | 8bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input; DC – 200 ns instruction cycle
- Up to 4K x 14 Words of Flash Program Memory
- Up to 192 Bytes of Data Memory (RAM)
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 28-pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator: 16 MHz or 500 kHz operation; Factory-calibrated to ±1%, typical; Software tunable; Software selectable ÷1, ÷2, ÷4 or ÷8 divider
- 1.8V-5.5V Operation – PIC16F722A/723A
- 1.8V-3.6V Operation – PIC16LF722A/723A
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR): Selectable between two trip points; Disable in Sleep option
- Programmable Code Protection
- In-Circuit Serial ProgrammingTM (ICSPTM) via Two Pins
- Multiplexed Master Clear with Pull-up/Input Pin
- Industrial and Extended Temperature Range
- Power-Saving Sleep mode
- Sleep Mode: 20 nA (PIC16LF722A/723A with XLP)
- Watchdog Timer: 500 nA (PIC16LF722A/723A with XLP)
- Timer1 Oscillator: 600 nA @ 32 kHz (PIC16LF722A/723A with XLP)
- A/D Converter: 8-bit resolution, 11 channels; Conversion available during Sleep; Selectable 1.024/2.048/4.096V voltage reference
- On-chip 3.2V Regulator (PIC16F722A/723A devices only)
- 25 I/O Pins (1 Input-only Pin): High-current source/sink for direct LED drive; Interrupt-on-pin change; Individually programmable weak pull ups
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: Dedicated low-power 32 kHz oscillator; 16-bit timer/counter with prescaler; External Gate Input mode with toggle and single shot modes; Interrupt-on-gate completion
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture, Compare, PWM (CCP) modules: 16-bit Capture, max. resolution 12.5 ns; 16-bit Compare, max. resolution 200 ns; 10-bit PWM, max. frequency 20 kHz
- Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
- Synchronous Serial Port (SSP): SPI (Master/Slave); I2C (Slave) with Address Mask
- mTouch Sensing Oscillator module: Up to eight input channels
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.65 | $ 1.65 |
| 200+ | $ 0.639 | $ 127.80 |
| 500+ | $ 0.6159 | $ 307.95 |
| 1,000+ | $ 0.6051 | $ 605.10 |
Standardgehäuse91/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | UQFN-28(4x4) | |
| ADC (Bit) | 8bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | UQFN-28(4x4) | |
| ADC (Bit) | 8bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input; DC – 200 ns instruction cycle
- Up to 4K x 14 Words of Flash Program Memory
- Up to 192 Bytes of Data Memory (RAM)
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 28-pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator: 16 MHz or 500 kHz operation; Factory-calibrated to ±1%, typical; Software tunable; Software selectable ÷1, ÷2, ÷4 or ÷8 divider
- 1.8V-5.5V Operation – PIC16F722A/723A
- 1.8V-3.6V Operation – PIC16LF722A/723A
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR): Selectable between two trip points; Disable in Sleep option
- Programmable Code Protection
- In-Circuit Serial ProgrammingTM (ICSPTM) via Two Pins
- Multiplexed Master Clear with Pull-up/Input Pin
- Industrial and Extended Temperature Range
- Power-Saving Sleep mode
- Sleep Mode: 20 nA (PIC16LF722A/723A with XLP)
- Watchdog Timer: 500 nA (PIC16LF722A/723A with XLP)
- Timer1 Oscillator: 600 nA @ 32 kHz (PIC16LF722A/723A with XLP)
- A/D Converter: 8-bit resolution, 11 channels; Conversion available during Sleep; Selectable 1.024/2.048/4.096V voltage reference
- On-chip 3.2V Regulator (PIC16F722A/723A devices only)
- 25 I/O Pins (1 Input-only Pin): High-current source/sink for direct LED drive; Interrupt-on-pin change; Individually programmable weak pull ups
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: Dedicated low-power 32 kHz oscillator; 16-bit timer/counter with prescaler; External Gate Input mode with toggle and single shot modes; Interrupt-on-gate completion
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture, Compare, PWM (CCP) modules: 16-bit Capture, max. resolution 12.5 ns; 16-bit Compare, max. resolution 200 ns; 10-bit PWM, max. frequency 20 kHz
- Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
- Synchronous Serial Port (SSP): SPI (Master/Slave); I2C (Slave) with Address Mask
- mTouch Sensing Oscillator module: Up to eight input channels
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| PIC16F723-I/MV | MICROCHIP | UQFN-28(4x4) | 0 | $ 1.7951 | ||
| PIC16F723-E/MV | MICROCHIP | UQFN-28(4x4) | 0 | $ 1.951 | ||
| PIC16F726-E/MV | MICROCHIP | UQFN-28(4x4) | 0 | $ 2.1563 | ||
| PIC16F1933-E/MV | MICROCHIP | UQFN-28(4x4) | 0 | $ 7.3856 | ||
| PIC16F1513-I/MV | MICROCHIP | UQFN-28(4x4) | 0 | $ 1.6145 | ||
| PIC16LF1903-I/MV | MICROCHIP | UQFN-28(4x4) | 0 | $ 0.4631 | ||
| PIC18F25Q43T-I/STX | MICROCHIP | VQFN-28(4x4) | 0 | $ 1.6113 | ||
| PIC16LF1513-E/MV | MICROCHIP | UQFN-28(4x4) | 0 | $ 1.775 | ||
| PIC16LF1933-E/MV | MICROCHIP | UQFN-28(4x4) | 0 | $ 2.0266 | ||
| PIC18F25Q43-E/STX | MICROCHIP | VQFN-28(4x4) | 0 | $ 2.0248 |

