PANJIT 2EZ14_R2_00001
| 제조업체 | PANJITAsian Brands |
| 제조사 품번 | 2EZ14_R2_00001 |
| LCSC 번호 | C6379703 |
| 포장 | DO-15 |
| 고객 번호 | |
| 주요 제원 | 1 Independent 13.3V~14.7V 14V DO-15 Single Zener Diodes RoHS |
| 데이터시트 | PANJIT 2EZ14_R2_00001 |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| 제조업체 | PANJIT | |
| 포장 | DO-15 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@10.6V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | 13.3V~14.7V | |
| Zener Voltage(Nom) | 14V | |
| Impedance(Zzk) | 700Ω |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| 제조업체 | PANJIT | |
| 포장 | DO-15 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| 타입 | 설명 | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@10.6V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | 13.3V~14.7V | |
| Zener Voltage(Nom) | 14V | |
| Impedance(Zzk) | 700Ω |
개요
This series of Zener diodes covers a voltage range of 6.8 to 51 volts at a power rating of 2 watts. Since the actual available voltage of a given Zener diode is temperature-dependent, the junction temperature must be determined under any operating condition in order to calculate its value. Formulas and methods for calculating junction temperature, voltage variation, and related parameters are provided. It is also noted that under high-power pulse operation, the Zener voltage varies with time and is significantly affected by Zener resistance; current fluctuations should be minimized to achieve optimal voltage regulation.
주요 특징
- Low inductance
- Plastic package meets Underwriters Laboratories 94V-O flammability rating
- High temperature soldering: 260℃/10 seconds at terminals
- Compliant with EU RoHS Directive 2011/65/EU, lead-free
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.1478 | $ 0.15 |
| 200+ | $ 0.059 | $ 11.80 |
| 500+ | $ 0.057 | $ 28.50 |
| 1,000+ | $ 0.056 | $ 56.00 |
표준 패키지500000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| 제조업체 | PANJIT | |
| 포장 | DO-15 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@10.6V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | 13.3V~14.7V | |
| Zener Voltage(Nom) | 14V | |
| Impedance(Zzk) | 700Ω |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| 제조업체 | PANJIT | |
| 포장 | DO-15 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| 타입 | 설명 | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@10.6V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | 13.3V~14.7V | |
| Zener Voltage(Nom) | 14V | |
| Impedance(Zzk) | 700Ω |
개요
This series of Zener diodes covers a voltage range of 6.8 to 51 volts at a power rating of 2 watts. Since the actual available voltage of a given Zener diode is temperature-dependent, the junction temperature must be determined under any operating condition in order to calculate its value. Formulas and methods for calculating junction temperature, voltage variation, and related parameters are provided. It is also noted that under high-power pulse operation, the Zener voltage varies with time and is significantly affected by Zener resistance; current fluctuations should be minimized to achieve optimal voltage regulation.
주요 특징
- Low inductance
- Plastic package meets Underwriters Laboratories 94V-O flammability rating
- High temperature soldering: 260℃/10 seconds at terminals
- Compliant with EU RoHS Directive 2011/65/EU, lead-free
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
대체 부품
| MPN | 제조사 | 대체 유형 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|---|
| 2EZ14_AY_10001 | PANJIT | 유사 제품 | DO-15 | 165 | $ 0.0905 | ||
| 1N5352B | LGE | 유사 제품 | DO-15 | 4,915 | $ 0.1245 | ||
| 3EZ14_R2_00001 | PANJIT | 유사 제품 | DO-15 | 0 | $ 0.2458 | ||
| 2EZ13_R2_00001 | PANJIT | 유사 제품 | DO-15 | 0 | $ 0.1479 | ||
| 2EZ15_R2_00001 | PANJIT | 유사 제품 | DO-15 | 0 | $ 0.169 |

