LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1936-I/MV product image
Images for reference only

MICROCHIP PIC16F1936-I/MVRoHS

Manufacturer
MPN
PIC16F1936-I/MV
LCSC Part #
C637933
Packaging
UQFN-28-EP(4x4)
Customer #
Key Attributes
Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver and nanoWatt XLP Technology
Datasheetpdf iconMICROCHIP PIC16F1936-I/MV
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1642$ 5.16
10+$ 4.4204$ 44.20
30+$ 3.9777$ 119.33
100+$ 3.5302$ 353.02
500+$ 3.3235$ 1661.75
1,000+$ 3.2307$ 3230.70
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingUQFN-28-EP(4x4)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O25

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging91
Sales UnitPiece

Introduction

AI Translation

28/40/44 - Pin Flash - Based, 8 - Bit CMOS Microcontrollers with LCD Driver and nanoWatt XLP Technology

Features

AI Translation
  • Only 49 Instructions to Learn
  • All single - cycle instructions except branches
  • Operating Speed: DC - 32 MHz oscillator/clock input; DC - 125 ns instruction cycle
  • Up to 16K x 14 Words of Flash Program Memory
  • Up to 1024 Bytes of Data Memory (RAM)
  • Interrupt Capability with Automatic Context Saving
  • 16 - Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Processor Read Access to Program Memory
  • Pinout Compatible to other 28/40/44 - pin PIC16CXXX and PIC16FXXX Microcontrollers
  • Precision Internal Oscillator: Factory calibrated to ± 1%, typical; Software selectable frequency range from 32 MHz to 31 kHz
  • Power - Saving Sleep mode
  • Power - on Reset (POR)
  • Power - up Timer (PWRT) and Oscillator Start - up Timer (OST)
  • Brown - out Reset (BOR): Selectable between two trip points; Disable in Sleep option
  • Multiplexed Master Clear with Pull - up/Input Pin
  • Programmable Code Protection
  • High Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: > 40 years
  • Wide Operating Voltage Range: 1.8V - 5.5V (PIC16F193X)