LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1619-I/ML product image
  • PIC16F1619-I/ML thumbnail 1
  • PIC16F1619-I/ML thumbnail 2
  • PIC16F1619-I/ML thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F1619-I/MLRoHS

Manufacturer
MPN
PIC16F1619-I/ML
LCSC Part #
C637845
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
14/20-Pin, 8-Bit Flash Microcontroller
Datasheetpdf iconMICROCHIP PIC16F1619-I/ML
In-Stock: 43
43 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5992$ 2.60
10+$ 2.539$ 25.39
30+$ 2.4983$ 74.95
100+$ 2.4576$ 245.76
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-20-EP(4x4)
DAC (Bit)8bit
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM-
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O18

Introduction

AI Translation

PIC16(L)F1615/9 microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 14/20-pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT and Zero-Cross Detection offer an excellent solution to the variety of applications. The product family also has a CRC+ memory scan and Windowed WDT to support safety-critical systems in home appliances, white goods and other end equipment.

Features

AI Translation
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed: - DC – 32 MHz clock input - 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • One 8-Bit Timer
  • Four 16-bit Timers
  • Low Current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRT)
  • Brown-out Reset (BOR) with Selectable Trip Point
  • Windowed Watchdog Timer (WWDT): - Variable prescaler selection - Variable window size selection - All sources configurable in hardware or software
  • 8 KW Flash Program Memory
  • 1024 Bytes Data SRAM
  • Direct, Indirect and Relative Addressing modes High-Endurance Flash Data Memory (HEF): - 128 B of nonvolatile data storage - 100K erase/write cycles
  • Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1615/9) - 2.3V to 5.5V (PIC16F1615/9)
  • Temperature Range: - Industrial: -40°C to 85°C - Extended: -40°C to 125°C
  • Sleep mode: 50 nA @ 1.8V, typical
  • Watchdog Timer: 500 nA @ 1.8V, typical
  • Operating Current: - 8 μA @ 32 kHz, 1.8V, typical - 32 μA/MHz @ 1.8V, typical
  • Configurable Logic Cell (CLC): - Four CLCs - Integrated combinational and sequential logic
  • Complementary Waveform Generator (CWG): - Rising and falling edge dead-band control - Full-bridge, half-bridge, 1-channel drive - Multiple signal sources
  • Two Capture/Compare/PWM (CCP) modules
  • PWM: Two 10-bit Pulse-Width Modulators
  • Two Signal Measurement Timers (SMT): - 24-bit timer/counter with prescaler - Multiple gate and clock inputs
  • Angular Timer: - Single pulse - Multiple pulses with missing pulse recovery
  • 8-Bit Timers (TMR2+HLT/4/6): - Up to 3 Timer2/4/6 with Hardware Limit Timer (HLT) - Monitors Fault Conditions: Stall, Stop, etc. - Multiple modes - 8-bit timer/counter with prescaler - 8-bit period register and postscaler - Asynchronous H/W Reset sources
  • Math Accelerator with Proportional-IntegralDerivative (PID): - Four operation modes - Add and multiply - Simple multiplier - Multiply and Accumulate - Programmable PID controller
  • Cyclic Redundancy Check with Memory Scan (CRC/SCAN): - Software configurable
  • Serial Communications: - Enhanced USART (EUSART) - SPI, I²C, RS-232, RS-485, LIN compatible - Auto-Baud Detect, Auto-Wake-up on start
  • Up to 17 I/O Pins and One Input-only Pin: - Individually programmable pull-ups - Slew rate control - Interrupt-on-change with edge-select - Two High Current Drive pins
  • Peripheral Pin Select (PPS): - Enables pin mapping of digital I/O
  • 10-Bit Analog-to-Digital Converter (ADC): - Up to 12 external channels - Conversion available during Sleep
  • Two Comparators (COMP): - Low-Power/High-Speed mode Up to three external inverting inputs - Fixed Voltage Reference at non-inverting input(s) - Comparator outputs externally accessible
  • 8-Bit Digital-to-Analog Converter (DAC): - 8-bit resolution, rail-to-rail - Positive Reference Selection
  • Voltage Reference: - Fixed Voltage Reference (FVR): 1.024V, 2.048V and 4.096V output levels
  • Zero-Cross Detect (ZCD): - Detect when AC signal on pin crosses ground
  • Two High-Current Drive Pins: - 100mA @ 5V
  • 16 MHz Internal Oscillator: - ±1% at calibration - Selectable frequency range from 32 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • 4x Phase-Locked Loop (PLL): - For up to 32 MHz internal operation
  • External Oscillator Block with: - Three external clock modes up to 32 MHz - One crystal resonator mode up to 32 MHz
  • Fail-Safe Clock Monitor: - Allows for safe shutdown if peripheral clock stops
  • Two-Speed Oscillator Start-up
  • Oscillator Start-up Timer (OST)