MICROCHIP PIC16F1454-E/JQ
| Manufacturer | |
| MPN | PIC16F1454-E/JQ |
| LCSC Part # | C637785 |
| Packaging | UQFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | PIC 8 Bit 48MHz UQFN-16-EP(4x4) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16F1454-E/JQ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-16-EP(4x4) | |
| Number of I/O | 8 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-16-EP(4x4) | |
| Number of I/O | 8 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- C Compiler Optimized Architecture
- Only 49 Instructions
- 14 Kbytes Linear Program Memory Addressing
- 1024 bytes Linear Data Memory Addressing
- Operating Speed: - DC – 48 MHz clock input - DC – 83 ns instruction cycle - Selectable 3x or 4x PLL for specific frequencies
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) capable of accessing both data or program memory - FSRs can read program and data memory
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF145X) - 2.3V to 5.5V (PIC16F145X)
- Self-Programmable under Software Control
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Programmable Brown-Out Reset (BOR)
- Low-Power BOR (LPBOR)
- Extended Watchdog Timer (WDT): - Programmable period from 1 ms to 256s
- Programmable Code Protection
- In-Circuit Serial Programming (ICSP) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Power-Saving Sleep mode
- Self-tuning from USB host (eliminates need for external crystal)
- USB V2.0 Compliant SIE
- Low Speed (1.5 Mb/s) and Full Speed (12 Mb/s)
- Supports Control, Interrupt, Isochronous and Bulk Transfers
- Supports up to 8 Bidirectional Endpoints
- 512-Byte Dual Access RAM for USB
- Interrupt-on-Change (IOC) on D+/D- for USB Host Detection
- Configurable Internal Pull-up Resistors for use with USB
- Standby Current: - 20 nA @ 1.8V, typical
- Watchdog Timer Current: - 300 nA @ 1.8V, typical
- Operating Current: - 30 μA/MHz @ 1.8V, typical
- Timer1 Oscillator: 600 nA @ 32 kHz, 1.8V, typical
- 16 MHz Internal Oscillator Block: - Factory calibrated to ±0.25%, typical - Software selectable frequency range from 16 MHz to 31 kHz - Tunable to 0.25% across temperature range - 48 MHz with 3x PLL
- 31 kHz Low-Power Internal Oscillator
- Clock Switching with run from: - Primary Oscillator - Secondary Oscillator (SOSC) - Internal Oscillator
- Clock Reference Output: - Clock Prescaler - CLKOUT
- Analog-to-Digital Converter (ADC): - 10-bit resolution - Up to 9 external channels - Two internal channels: - Fixed Voltage Reference channel - DAC output channel Auto acquisition capability - Conversion available during Sleep
- Two Comparators: - Rail-to-rail inputs - Power mode control - Software controllable hysteresis
- Voltage Reference module: - Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
- Up to one rail-to-rail resistive 5-bit DAC with positive reference selection
- Up to 14 I/O Pins and three Input-only Pins: - High current sink/source 25 mA/25 mA - Individually programmable weak pull-ups - Individually programmable Interrupt-On-Change (IOC) pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two 10-bit PWM modules
- Complementary Waveform Generator (CWG): - Up to four selectable signal sources - Selectable falling and rising edge dead-band control - Polarity control - Up to four auto-shutdown sources - Multiple input sources: PWM, Comparators
- Master Synchronous Serial Port (MSSP) with SPI and I²C with: - 7-bit address masking - SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): - RS-232, RS-485 and LIN compatible - Auto-baud detect - Auto-wake-up on Start
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.383 | $ 1.38 |
| 200+ | $ 0.5356 | $ 107.12 |
| 500+ | $ 0.5171 | $ 258.55 |
| 1,000+ | $ 0.5079 | $ 507.90 |
Standard Packaging91/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-16-EP(4x4) | |
| Number of I/O | 8 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-16-EP(4x4) | |
| Number of I/O | 8 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- C Compiler Optimized Architecture
- Only 49 Instructions
- 14 Kbytes Linear Program Memory Addressing
- 1024 bytes Linear Data Memory Addressing
- Operating Speed: - DC – 48 MHz clock input - DC – 83 ns instruction cycle - Selectable 3x or 4x PLL for specific frequencies
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) capable of accessing both data or program memory - FSRs can read program and data memory
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF145X) - 2.3V to 5.5V (PIC16F145X)
- Self-Programmable under Software Control
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Programmable Brown-Out Reset (BOR)
- Low-Power BOR (LPBOR)
- Extended Watchdog Timer (WDT): - Programmable period from 1 ms to 256s
- Programmable Code Protection
- In-Circuit Serial Programming (ICSP) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Power-Saving Sleep mode
- Self-tuning from USB host (eliminates need for external crystal)
- USB V2.0 Compliant SIE
- Low Speed (1.5 Mb/s) and Full Speed (12 Mb/s)
- Supports Control, Interrupt, Isochronous and Bulk Transfers
- Supports up to 8 Bidirectional Endpoints
- 512-Byte Dual Access RAM for USB
- Interrupt-on-Change (IOC) on D+/D- for USB Host Detection
- Configurable Internal Pull-up Resistors for use with USB
- Standby Current: - 20 nA @ 1.8V, typical
- Watchdog Timer Current: - 300 nA @ 1.8V, typical
- Operating Current: - 30 μA/MHz @ 1.8V, typical
- Timer1 Oscillator: 600 nA @ 32 kHz, 1.8V, typical
- 16 MHz Internal Oscillator Block: - Factory calibrated to ±0.25%, typical - Software selectable frequency range from 16 MHz to 31 kHz - Tunable to 0.25% across temperature range - 48 MHz with 3x PLL
- 31 kHz Low-Power Internal Oscillator
- Clock Switching with run from: - Primary Oscillator - Secondary Oscillator (SOSC) - Internal Oscillator
- Clock Reference Output: - Clock Prescaler - CLKOUT
- Analog-to-Digital Converter (ADC): - 10-bit resolution - Up to 9 external channels - Two internal channels: - Fixed Voltage Reference channel - DAC output channel Auto acquisition capability - Conversion available during Sleep
- Two Comparators: - Rail-to-rail inputs - Power mode control - Software controllable hysteresis
- Voltage Reference module: - Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
- Up to one rail-to-rail resistive 5-bit DAC with positive reference selection
- Up to 14 I/O Pins and three Input-only Pins: - High current sink/source 25 mA/25 mA - Individually programmable weak pull-ups - Individually programmable Interrupt-On-Change (IOC) pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two 10-bit PWM modules
- Complementary Waveform Generator (CWG): - Up to four selectable signal sources - Selectable falling and rising edge dead-band control - Polarity control - Up to four auto-shutdown sources - Multiple input sources: PWM, Comparators
- Master Synchronous Serial Port (MSSP) with SPI and I²C with: - 7-bit address masking - SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): - RS-232, RS-485 and LIN compatible - Auto-baud detect - Auto-wake-up on Start
C637785 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC16F1454-E/ML | MICROCHIP | QFN-16-EP(4x4) | 0 | $ 1.775 | ||
| PIC16F1455-I/ML | MICROCHIP | QFN-16-EP(4x4) | 0 | $ 3.8548 | ||
| PIC16F1454T-I/JQ | MICROCHIP | UQFN-16-EP(4x4) | 0 | $ 5.1842 | ||
| PIC16F1454T-I/ML | MICROCHIP | QFN-16-EP(4x4) | 0 | $ 1.6871 | ||
| PIC16F1455T-I/JQ | MICROCHIP | UQFN-16-EP(4x4) | 0 | $ 1.0191 | ||
| PIC16F1455T-I/ML | MICROCHIP | QFN-16-EP(4x4) | 0 | $ 6.873 | ||
| PIC16LF1455-E/ML | MICROCHIP | VQFN-16-EP(4x4) | 0 | $ 1.7951 | ||
| PIC16LF1454T-I/JQ | MICROCHIP | UQFN-16-EP(4x4) | 0 | $ 1.1399 | ||
| PIC16LF1454T-I/ML | MICROCHIP | QFN-16-EP(4x4) | 0 | $ 1.6871 | ||
| PIC16LF1455T-I/JQ | MICROCHIP | UQFN-16-EP(4x4) | 0 | $ 1.1739 |

