Knowles 0603J0500121FCT
| Manufacturer | |
| MPN | 0603J0500121FCT |
| LCSC Part # | C6377394 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 120pF ±1% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603J0500121FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 120pF | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 120pF | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.726 | $ 0.73 |
| 200+ | $ 0.291 | $ 58.20 |
| 500+ | $ 0.2804 | $ 140.20 |
| 1,000+ | $ 0.2759 | $ 275.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 120pF | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 120pF | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603FRNPO9BN121 | YAGEO | 0603 | 3,740 | $ 0.0224 | ||
| C0603C121F5GACTU | KEMET | 0603 | 3,675 | $ 0.1747 | ||
| C0603C121F5GACAUTO | KEMET | 0603 | 0 | $ 0.2998 | ||
| C0603C121F5HAC7867 | KEMET | 0603 | 0 | $ 0.0167 | ||
| C0603X121F5HAC7867 | KEMET | 0603 | 0 | $ 0.0278 | ||
| C0603X121F5HACAUTO | KEMET | 0603 | 0 | $ 0.0326 | ||
| C0603X121F5GACAUTO | KEMET | 0603 | 0 | $ 0.4088 | ||
| 0603J0500121FCR | Knowles | 0603 | 0 | $ 0.3751 | ||
| 0603Y0500121FCT | Knowles | 0603 | 0 | $ 0.4021 | ||
| 0603Y0500121FCR | Knowles | 0603 | 0 | $ 0.3764 | ||
| GCM1885G1H121FA16J | muRata | 0603 | 0 | $ 0.1576 | ||
| VJ0603A121FXACW1BC | VISHAY | 0603 | 0 | $ 0.0409 | ||
| VJ0603A121FXAPW1BC | VISHAY | 0603 | 0 | $ 0.0502 | ||
| GA0603A121FXAAP31G | VISHAY | 0603 | 0 | $ 0.0968 | ||
| GA0603A121FXAAC31G | VISHAY | 0603 | 0 | $ 0.0968 | ||
| GA0603A121FBAAR31G | VISHAY | 0603 | 0 | $ 0.1239 | ||
| GA0603A121FBAAT31G | VISHAY | 0603 | 0 | $ 0.1239 | ||
| VJ0603A121FXAAC | VISHAY | 0603 | 0 | $ 0.2966 | ||
| 0603N121F500CT | Walsin | 0603 | 0 | $ 0.0248 | ||
| CC0603FPNPO9BN121 | YAGEO | 0603 | 0 | $ 0.0278 |

