MICROCHIP SY100ELT23LZG
| Manufacturer | |
| MPN | SY100ELT23LZG |
| LCSC Part # | C637615 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2 2 SOIC-8 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| output type | - | |
| Output Signal | LVTTL | |
| Input Signal | LVPECL | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - | |
| Number of Elements | 2 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Voltage - Supply | -;3.3V | |
| Number of Circuits | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9085 | $ 2.91 |
| 10+ | $ 2.8418 | $ 28.42 |
| 30+ | $ 2.7962 | $ 83.89 |
| 100+ | $ 2.7522 | $ 275.22 |
Standard Packaging95/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| output type | - | |
| Output Signal | LVTTL | |
| Input Signal | LVPECL | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - | |
| Number of Elements | 2 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Voltage - Supply | -;3.3V | |
| Number of Circuits | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C637615 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

