MICROCHIP MIC5200-5.0YM
| Manufacturer | |
| Mfr. Part # | MIC5200-5.0YM |
| LCSC Part # | C637562 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 100 mA Low-Dropout Regulator |
| Description | 70dB Positive Fixed 5V SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9134 | $ 1.91 |
10+ | $ 1.631 | $ 16.31 |
30+ | $ 1.4556 | $ 43.67 |
95+ | $ 1.2756 | $ 121.18 |
475+ | $ 1.1934 | $ 566.87 |
950+ | $ 1.1592 | $ 1101.24 |
Standard Packaging 95/Full
Tube | ||
Better price for more quantity?
$