MICROCHIP MIC4452YM
| Manufacturer | |
| Mfr. Part # | MIC4452YM |
| LCSC Part # | C637548 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 12A-Peak Low-Side MOSFET Driver |
| Description | 4.5V~18V 12A 12A SOIC-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
In-Stock:
87
87
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.672 | $ 1.67 |
10+ | $ 1.4263 | $ 14.26 |
30+ | $ 1.2731 | $ 38.19 |
100+ | $ 1.1152 | $ 111.52 |
500+ | $ 1.045 | $ 522.50 |
1,000+ | $ 1.0147 | $ 1014.70 |
Standard Packaging 95/Full
Tube | ||
Better price for more quantity?
$