MICROCHIP MIC3808YM
| Manufacturer | |
| Mfr. Part # | MIC3808YM |
| LCSC Part # | C637499 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Push-Pull PWM Controller |
| Description | 1MHz 8.3V~15V Push-Pull SOIC-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
In-Stock:
23 
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6202 | $ 2.62 |
10+ | $ 2.5519 | $ 25.52 |
30+ | $ 2.5053 | $ 75.16 |
100+ | $ 2.4603 | $ 246.03 |
Standard Packaging 95/Full
Tube | ||
Better price for more quantity?
$