MICROCHIP MIC37101-1.8YM
| Manufacturer | |
| Mfr. Part # | MIC37101-1.8YM |
| LCSC Part # | C637491 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 1A Low-Voltage μCap LDO Regulator |
| Description | Positive Fixed 1.8V SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
In-Stock:
21 
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3056 $ 0.9256 | $ 0.93 |
10+ | $ 2.8453 $ 0.7967 | $ 7.97 |
30+ | $ 2.571 $ 0.7199 | $ 21.60 |
95+ | $ 2.2952 $ 0.6427 | $ 61.06 |
475+ | $ 2.1665 $ 0.6067 | $ 288.18 |
950+ | $ 2.1092 $ 0.5906 | $ 561.07 |
Standard Packaging 95/Full
Tube | ||
Better price for more quantity?
$