LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC7107CKW product image
  • TC7107CKW thumbnail 1
  • TC7107CKW thumbnail 2
  • TC7107CKW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP TC7107CKW

Manufacturer
MPN
TC7107CKW
LCSC Part #
C637420
Packaging
MQFP-44(10x10)
Customer #
Key Attributes
Lamp test function MQFP-44(10x10) ADCs/DACs - Special Purpose RoHS
DatasheetMICROCHIP TC7107CKW
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.7808$ 11.78
10+$ 11.1872$ 111.87
30+$ 10.159$ 304.77
100+$ 9.2603$ 926.03
Standard Packaging96/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerMICROCHIP
PackagingMQFP-44(10x10)
FeaturesLamp test function

Introduction

AI Translation

The TC7106A and TC7107A 3-1/2 digit direct display drive Analog-to-Digital Converters allow existing TC7106/TC7107 based systems to be upgraded. Each device has a precision reference with a 20 ppm/℃ maximum temperature coefficient. This represents a 4 to 7 times improvement over similar 3-1/2 digit converters. Existing TC7106 and TC7107 based systems may be upgraded without changing external passive component values. The TC7107A drives common anode light emitting diode (LED) displays directly with 8 mA per segment. A low cost, high resolution indicating meter requires only a display, four resistors, and four capacitors. The TC7106A low-power drain and 9V battery operation make it suitable for portable applications. The TC7106A/TC7107A reduces linearity error to less than 1 count. Rollover error - the difference in readings for equal magnitude, but opposite polarity input signals, is below ±1 count. High-impedance differential inputs offer 1 pA leakage current and a 10^12 Ω input impedance. The differential reference input allows ratiometric measurements for ohms or bridge transducer measurements. The 15 μV_P-P noise performance ensures a “rock solid" reading. The autozero cycle ensures a zero display reading with a zero volts input.

Features

AI Translation
  • Internal Reference with Low Temperature Drift:
    • TC7106/TC7107: 80 ppm/℃ (Typical)
    • TC7106A/TC7107A: 20 ppm/℃ (Typical)
  • Drives LCD (TC7106) or LED (TC7107) Display Directly
  • Zero Reading with Zero Input
  • Low Noise for Stable Display
  • Auto-Zero Cycle Eliminates Need for Zero Adjustment
  • True Polarity Indication for Precision Null Applications
  • Convenient 9V Battery Operation (TC7106A)
  • High-Impedance CMOS Differential Inputs: 10^12 Ω
  • Differential Reference Inputs Simplify Ratiometric Measurements
  • Low-Power Operation: 10 mW

Applications

AI Translation
  • Thermometry
  • Bridge Readouts: Strain Gauges, Load Cells, Null Detectors
  • Digital Meters: Voltage/Current/Ohms/Power, pH
  • Digital Scales, Process Monitors
  • Portable Instrumentation