LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP SST39VF1601-70-4C-EKE product image
  • SST39VF1601-70-4C-EKE thumbnail 1
  • SST39VF1601-70-4C-EKE thumbnail 2
  • SST39VF1601-70-4C-EKE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP SST39VF1601-70-4C-EKERoHS

Manufacturer
MPN
SST39VF1601-70-4C-EKE
LCSC Part #
C637384
Packaging
TFSOP-48-18.4mm
Customer #
Key Attributes
2.7V~3.6V 16Mbit 5MHz Parallel TFSOP-48-18.4mm Memory (ICs) RoHS
Datasheetpdf iconMICROCHIP SST39VF1601-70-4C-EKE
In-Stock: 96
96 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.9347$ 4.93
10+$ 4.2463$ 42.46
30+$ 3.6832$ 110.50
100+$ 3.2681$ 326.81
500+$ 3.0777$ 1538.85
1,000+$ 2.9915$ 2991.50
Standard Packaging96/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingTFSOP-48-18.4mm
Voltage - Supply2.7V~3.6V
Memory Size16Mbit
Operating temperature0℃~+70℃
Program / Erase Cycles100,000 cycles
Clock Frequency5MHz
FeaturesWrite enable latch;Power-on reset;Hardware write protection;Software write protection
Data Retention - TDR (Year)100 Years
Block Erase Time(tBE)25ms
InterfaceParallel
Standby Supply Current3uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Introduction

AI Translation

The SST39VF160x and SST39VF320x devices are 1M x16 and 2M x16, respectively, CMOS MultiPurpose Flash Plus (MPF+) manufactured with SST’s proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39VF160x/320x write (Program or Erase) with a 2.7 - 3.6V power supply. These devices conform to JEDEC standard pinouts for x16 memories. Featuring high performance Word-Program, the SST39VF160x/320x devices provide a typical WordProgram time of 7 µsec. These devices use Toggle Bit or Data# Polling to indicate the completion of Program operation. To protect against inadvertent write, they have on-chip hardware and Software Data Protection schemes. Designed, manufactured, and tested for a wide spectrum of applications, these devices are offered with a guaranteed typical endurance of 100,000 cycles. Data retention is rated at greater than 100 years. The SST39VF160x/320x devices are suited for applications that require convenient and economical updating of program, configuration, or data memory. For all system applications, they significantly improve performance and reliability, while lowering power consumption. They inherently use less energy during Erase and Program than alternative flash technologies. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash technologies. These devices also improve flexibility while lowering the cost for program, data, and configuration storage applications. The SuperFlash technology provides fixed Erase and Program times, independent of the number of Erase/Program cycles that have occurred. Therefore the system software or hardware does not have to be modified or de-rated as is necessary with alternative flash technologies, whose Erase and Program times increase with accumulated Erase/Program cycles. To meet high density, surface mount requirements, the SST39VF160x/320x are offered in 48-lead TSOP and 48-ball TFBGA packages.

Features

AI Translation
  • Organized as 1M x16: SST39VF1601/1602; 2M x16: SST39VF3201/3202
  • Single Voltage Read and Write Operations – 2.7 - 3.6V
  • Superior Reliability – Endurance: 100,000 Cycles (Typical) – Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 5 MHz) – Active Current: 9 mA (typical) – Standby Current: 3 µA (typical) – Auto Low Power Mode: 3 µA (typical)
  • Hardware Block-Protection/WP# Input Pin – Top Block-Protection (top 32 KWord) for SST39VF1602/3202 – Bottom Block-Protection (bottom 32 KWord) for SST39VF1601/3201
  • Sector-Erase Capability – Uniform 2 KWord sectors
  • Block-Erase Capability – Uniform 32 KWord blocks
  • Chip-Erase Capability
  • Hardware Reset Pin (RST#)
  • Security-ID Feature – SST: 128 bits; User: 128 bits
  • Fast Read Access Time: – 70 ns
  • Latched Address and Data
  • Fast Erase and Word-Program: – Sector-Erase Time: 18 ms (typical) – Block-Erase Time: 18 ms (typical) – Chip-Erase Time: 40 ms (typical) – Word-Program Time: 7 µs (typical)
  • Automatic Write Timing – Internal VPP Generation
  • End-of-Write Detection – Toggle Bits – Data# Polling
  • CMOS I/O Compatibility
  • JEDEC Standard – Flash EEPROM Pinouts and command sets
  • Packages Available – 48-lead TSOP (12mm x 20mm) – 48-ball TFBGA (6mm x 8mm)
  • All devices are RoHS compliant