BIVAR R20WHT-F-0160
| Manufacturer | |
| MPN | R20WHT-F-0160 |
| LCSC Part # | C6372776 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 6000K 160° 800mcd~1.5cd 20mA White 3.4V 470nm DIP-4 LED Indication - Discrete RoHS |
| Datasheet | BIVAR R20WHT-F-0160 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | DIP-4 | |
| Installation method | - | |
| Color Temperature | 6000K | |
| Lens Color | Water Clear | |
| Viewing Angle | 160° | |
| Luminous Intensity | 800mcd~1.5cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | DIP-4 | |
| Installation method | - | |
| Color Temperature | 6000K | |
| Lens Color | Water Clear | |
| Viewing Angle | 160° | |
| Luminous Intensity | 800mcd~1.5cd |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
Introduction
The Bivar R20WHT-F-0160 features a low-profile package design combined with high forward current, enabling uniform and enhanced light distribution while maximizing brightness and reducing the number of LEDs required. Low power consumption and fast response time translate to energy savings. The Bivar R20WHT-F-0160 can be used with reflectors or lenses to achieve optimal light distribution.
Features
- Low-profile dome lens
- Compatible with auto-insertion — tube packaging
- Compatible with auto-placement
- High luminous output, high power efficiency
Applications
Automotive exterior lighting, decorative indoor/outdoor lighting, professional stage lighting, and electronic signage
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1762 | $ 3.18 |
| 180+ | $ 1.2683 | $ 228.29 |
| 480+ | $ 1.2254 | $ 588.19 |
| 1,020+ | $ 1.2048 | $ 1228.90 |
Standard Packaging60/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | DIP-4 | |
| Installation method | - | |
| Color Temperature | 6000K | |
| Lens Color | Water Clear | |
| Viewing Angle | 160° | |
| Luminous Intensity | 800mcd~1.5cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | DIP-4 | |
| Installation method | - | |
| Color Temperature | 6000K | |
| Lens Color | Water Clear | |
| Viewing Angle | 160° | |
| Luminous Intensity | 800mcd~1.5cd |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
Introduction
The Bivar R20WHT-F-0160 features a low-profile package design combined with high forward current, enabling uniform and enhanced light distribution while maximizing brightness and reducing the number of LEDs required. Low power consumption and fast response time translate to energy savings. The Bivar R20WHT-F-0160 can be used with reflectors or lenses to achieve optimal light distribution.
Features
- Low-profile dome lens
- Compatible with auto-insertion — tube packaging
- Compatible with auto-placement
- High luminous output, high power efficiency
Applications
Automotive exterior lighting, decorative indoor/outdoor lighting, professional stage lighting, and electronic signage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

