RENESAS 2305B-1DCGI8
| Manufacturer | |
| MPN | 2305B-1DCGI8 |
| LCSC Part # | C6371793 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 133MHz 3V~3.6V 5 SOIC-8 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | RENESAS 2305B-1DCGI8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 133MHz | |
| Voltage - Supply | 3V~3.6V | |
| Interface | - | |
| Period Jitter, Peak-to-Peak | 50ps;- | |
| Phase Offset | - | |
| Input | - | |
| Features | Built-in phase-locked loop | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 133MHz | |
| Voltage - Supply | 3V~3.6V | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Period Jitter, Peak-to-Peak | 50ps;- | |
| Phase Offset | - | |
| Input | - | |
| Features | Built-in phase-locked loop | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 5 |
Introduction
The IDT2305B is a high-speed phase-lock loop (PLL) clock buffer, designed to address high-speed clock distribution applications. The zero delay is achieved by aligning the phase between the incoming clock and the output clock, operable within the range of 10 to 133MHz. The IDT2305B is an 8-pin version of the IDT2309B. IDT2305B accepts one reference input, and drives out five low skew clocks. The -1H version of this device operates, up to 133MHz frequency and has a higher drive than the -1 device. All parts have on-chip PLLs which lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. In the absence of an input clock, the IDT2305B enters power down. In this mode, the device will draw less than 25μA, the outputs are tri-stated, and the PLL is not running, resulting in a significant reduction of power. The IDT2305B is characterized for both Industrial and Commercial operation.
Features
- Phase-Lock Loop Clock Distribution
- 10MHz to 133MHz operating frequency
- Distributes one clock input to one bank of five outputs
- Zero Input-Output Delay
- Output Skew < 250ps
- Low jitter < 175 ps cycle-to-cycle
- 50ps typical cycle-to-cycle jitter (15pF, 66MHz)
- No external RC network required
- Operates at 3.3V VDD
- Power down mode
- Available in SOIC and TSSOP packages
Applications
- SDRAM
- Telecom
- Datacom
- PC Motherboards/Workstations
- Critical Path Delay Designs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5747 | $ 1.57 |
| 200+ | $ 0.629 | $ 125.80 |
| 500+ | $ 0.6078 | $ 303.90 |
| 1,000+ | $ 0.5972 | $ 597.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 133MHz | |
| Voltage - Supply | 3V~3.6V | |
| Interface | - | |
| Period Jitter, Peak-to-Peak | 50ps;- | |
| Phase Offset | - | |
| Input | - | |
| Features | Built-in phase-locked loop | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 133MHz | |
| Voltage - Supply | 3V~3.6V | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Period Jitter, Peak-to-Peak | 50ps;- | |
| Phase Offset | - | |
| Input | - | |
| Features | Built-in phase-locked loop | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 5 |
Introduction
The IDT2305B is a high-speed phase-lock loop (PLL) clock buffer, designed to address high-speed clock distribution applications. The zero delay is achieved by aligning the phase between the incoming clock and the output clock, operable within the range of 10 to 133MHz. The IDT2305B is an 8-pin version of the IDT2309B. IDT2305B accepts one reference input, and drives out five low skew clocks. The -1H version of this device operates, up to 133MHz frequency and has a higher drive than the -1 device. All parts have on-chip PLLs which lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. In the absence of an input clock, the IDT2305B enters power down. In this mode, the device will draw less than 25μA, the outputs are tri-stated, and the PLL is not running, resulting in a significant reduction of power. The IDT2305B is characterized for both Industrial and Commercial operation.
Features
- Phase-Lock Loop Clock Distribution
- 10MHz to 133MHz operating frequency
- Distributes one clock input to one bank of five outputs
- Zero Input-Output Delay
- Output Skew < 250ps
- Low jitter < 175 ps cycle-to-cycle
- 50ps typical cycle-to-cycle jitter (15pF, 66MHz)
- No external RC network required
- Operates at 3.3V VDD
- Power down mode
- Available in SOIC and TSSOP packages
Applications
- SDRAM
- Telecom
- Datacom
- PC Motherboards/Workstations
- Critical Path Delay Designs
C6371793 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

