LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Recom Power R-78C15-1.0 product image
Images for reference only

Recom Power R-78C15-1.0

Manufacturer
MPN
R-78C15-1.0
LCSC Part #
C6371767
Packaging
SIP,11.6x8.5mm
Customer #
Key Attributes
Buck-Boost 15V 18V~42V SIP,11.6x8.5mm DC DC Converters RoHS
DatasheetRecom Power R-78C15-1.0
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
PackagingSIP,11.6x8.5mm
FunctionBuck-Boost
Output Voltage15V
Ripple Noise75mVp-p
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current1mA
Voltage - Supply18V~42V
Capacitive Load(Max)470uF
Number of Outputs1
Iout1A
Output Voltage Accuracy±3%
Height10.4mm
Frequency - Switching350kHz
FeaturesShort Circuit Protection;Automatic fault recovery;Over-temperature protection
Conversion Efficiency96%
Length11.6mm
Width8.5mm

Introduction

AI Translation

The R-78Cxx-1.0 series switching regulators are ideally suited to replace 1 Amp 78xx linear regulators and are pin compatible. Efficiencies of up to 96% means that very little energy is wasted as heat and the high input voltage is a useful feature.

Features

AI Translation
  • Efficiency up to 96%, no need for heatsinks
  • Pin-out compatible with LM78XX linears
  • Low profile (LWH=11.68.510.4mm)
  • Wide input range (5V - 42V)
  • Short circuit protection, thermal shutdown
  • Low ripple and noise
  • IEC/EN60950 certified
  • Positive to negative converter