LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP604-I/ST product image
  • MCP604-I/ST thumbnail 1
  • MCP604-I/ST thumbnail 2
  • MCP604-I/ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP604-I/STRoHS

Manufacturer
MPN
MCP604-I/ST
LCSC Part #
C637140
Packaging
TSSOP-14
Customer #
Key Attributes
Single Supply CMOS Op Amps
Datasheetpdf iconMICROCHIP MCP604-I/ST
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0361$ 2.04
10+$ 2.0035$ 20.04
30+$ 1.984$ 59.52
100+$ 1.9629$ 196.29
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage2mV
Slew Rate2.3V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current1pA
Output Current22mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Quiescent Current230uA
Gain Bandwidth Product2.8MHz
Input Voltage Noise Density21nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Introduction

AI Translation

The MCP601/1R/2/3/4 family of low-power operational amplifiers (op amps) are offered in single (MCP601), single with Chip Select (CS) (MCP603), dual (MCP602), and quad (MCP604) configurations. These op amps utilize an advanced CMOS technology that provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. This product offering operates with a single supply voltage that can be as low as 2.7V, while drawing 230 μA (typical) of quiescent current per amplifier. In addition, the common mode input voltage range goes 0.3V below ground, making these amplifiers ideal for single-supply operation.

These devices are appropriate for low power, battery operated circuits due to the low quiescent current, for A/D convert driver amplifiers because of their wide bandwidth or for anti-aliasing filters by virtue of their low input bias current.

The MCP601/1R/2/3/4 family is available in the Industrial and Extended temperature ranges and has a power supply range of 2.7V to 6.0V.

Features

AI Translation
  • Single-Supply: 2.7V to 6.0V
  • Rail-to-Rail Output
  • Input Range Includes Ground
  • Gain Bandwidth Product: 2.8 MHz (typical)
  • Unity-Gain Stable
  • Low Quiescent Current: 230 μA/amplifier (typical)
  • Chip Select (CS): MCP603 only
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Available in Single, Dual, and Quad

Applications

AI Translation
  • Portable Equipment
  • A/D Converter Driver
  • Photo Diode Pre-amp
  • Analog Filters
  • Data Acquisition
  • Notebooks and PDAs
  • Sensor Interface