LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6004-E/ST product image
  • MCP6004-E/ST thumbnail 1
  • MCP6004-E/ST thumbnail 2
  • MCP6004-E/ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6004-E/STRoHS

Manufacturer
MPN
MCP6004-E/ST
LCSC Part #
C637137
Packaging
TSSOP-14
Customer #
Key Attributes
1 MHz, Low-Power Op Amp
Datasheetpdf iconMICROCHIP MCP6004-E/ST
In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7403$ 0.74
10+$ 0.5997$ 6.00
30+$ 0.5302$ 15.91
100+$ 0.4607$ 46.07
500+$ 0.4203$ 210.15
1,000+$ 0.3993$ 399.30
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage4.5mV
Slew Rate600V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)76dB
Ib - Input Bias Current1pA
Output Current23mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current100uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Introduction

AI Translation

The MCP6001/2/4 family of operational amplifiers (opamps) is specifically designed for general purpose applications. This family has a 1 MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains a 45° phase margin (typical) with a 500 pF capacitive load. This family operates from a single-supply voltage as low as 1.8V, while drawing 100 μA (typical) quiescent current. Additionally, the MCP6001/2/4 supports rail-to-rail input and output swing, with a Common-mode input voltage range of VDD + 300 mV to VSS - 300 mV. This family of op amps is designed with advanced CMOS process. The MCP6001/2/4 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8V to 6.0V.

Features

AI Translation
  • Available in 5-Lead SC-70 and 5-Lead SOT-23 Packages
  • Gain Bandwidth Product: 1 MHz (typical)
  • Rail-to-Rail Input/Output
  • Supply Voltage: 1.8V to 6.0V
  • Supply Current: IQ = 100 μA (typical)
  • Phase Margin: 90° (typical)
  • Temperature Range:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Available in Single, Dual and Quad Packages

Applications

AI Translation
  • Automotive
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems