MICROCHIP MCP4661-103E/ST
| Manufacturer | |
| Mfr. Part # | MCP4661-103E/ST |
| LCSC Part # | C637131 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | 7/8-Bit Single/Dual IC Digital POT with Volatile Memory |
| Description | ±20% I2C 10kΩ TSSOP-14 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6165 | $ 2.62 |
10+ | $ 2.221 | $ 22.21 |
30+ | $ 1.9728 | $ 59.18 |
100+ | $ 1.7198 | $ 171.98 |
500+ | $ 1.6045 | $ 802.25 |
1,000+ | $ 1.5549 | $ 1554.90 |
Standard Packaging 96/Full
Tube | ||