MERCURY Electronic QVMQF326T25-2.5B-33.000
| Hersteller | MERCURY ElectronicAsian Brands |
| Herst.-Teilenr. | QVMQF326T25-2.5B-33.000 |
| LCSC-Nr. | C6371053 |
| Verp. | SMD3225-6P |
| Kundennummer | |
| Hauptmerkm. | 33MHz SMD3225-6P Oscillators RoHS |
| Datenblatt | MERCURY Electronic QVMQF326T25-2.5B-33.000 |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD3225-6P | |
| Current - Supply | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 33MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD3225-6P | |
| Current - Supply | 20mA | |
| Operating Temperature | -30℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 33MHz | |
| Voltage - Supply | 2.5V |
Beschreibung
QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.
Anwendungen
Multimedia, Ethernet, Networking
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 32.0997 | $ 32.10 |
| 201+ | $ 12.8087 | $ 2574.55 |
| 501+ | $ 12.381 | $ 6202.88 |
| 999+ | $ 12.1696 | $ 12157.43 |
Standardgehäuse3/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD3225-6P | |
| Current - Supply | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 33MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD3225-6P | |
| Current - Supply | 20mA | |
| Operating Temperature | -30℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 33MHz | |
| Voltage - Supply | 2.5V |
Beschreibung
QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.
Anwendungen
Multimedia, Ethernet, Networking
C6371053 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| QMQF326T25-2.5B-33.000 | MERCURY Electronic | SMD3225-6P | 0 | $ 32.0896 | ||
| QMQF326T25-2.0A-33.000 | MERCURY Electronic | SMD3225-6P | 0 | $ 34.3356 | ||
| QVMQF326T25-2.0A-33.000 | MERCURY Electronic | SMD3225-6P | 0 | $ 34.3356 | ||
| VMQF326T25-33.000-1.0/-40+85 | MERCURY Electronic | SMD3225-6P | 0 | $ 36.5816 | ||
| MQF326T25-33.000-1.0/-40+85 | MERCURY Electronic | SMD3225-6P | 0 | $ 36.5938 |

