LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP3204-CI/ST product image
  • MCP3204-CI/ST thumbnail 1
  • MCP3204-CI/ST thumbnail 2
  • MCP3204-CI/ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP3204-CI/STRoHS

Manufacturer
MPN
MCP3204-CI/ST
LCSC Part #
C637057
Packaging
TSSOP-14
Customer #
Key Attributes
4/8-Channel 12-Bit A/D Converters with SPI Serial Interface
Datasheetpdf iconMICROCHIP MCP3204-CI/ST
Alternative Parts1
In-Stock: 739
739 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2069$ 3.21
10+$ 2.7657$ 27.66
30+$ 2.5029$ 75.09
100+$ 2.2369$ 223.69
500+$ 2.1152$ 1057.60
1,000+$ 2.0601$ 2060.10
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMICROCHIP
PackagingTSSOP-14
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)500nA
Voltage - Supply2.7V~5.5V
Number of Channels4
Integral non - linearity2LSB
Voltage ReferenceExternal
Clock/Oscillator-
Clock Frequency1MHz~2MHz
FeaturesMultiplexers
Resolution(Bits)100kHz;12
S/N Ratio72dB
DNL (LSB)-
ADC architectureSAR
Programmable Gain-

Introduction

AI Translation

The MCP3204/3208 devices are successive approximation 12-bit Analog-to-Digital (A/D) Converters with on-board sample and hold circuitry. The MCP3204 is programmable to provide two pseudo-differential input pairs or four single-ended inputs. The MCP3208 is programmable to provide four pseudo-differential input pairs or eight single-ended inputs. Differential Nonlinearity (DNL) is specified at ±1 LSB, while Integral Nonlinearity (INL) is offered in ±1 LSB (MCP3204/3208-B) and ±2 LSB (MCP3204/3208-C) versions. Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. The devices are capable of conversion rates of up to 100 ksps. The MCP3204/3208 devices operate over a broad voltage range (2.7V - 5.5V). Low current design permits operation with typical standby and active currents of only 500 nA and 320 μA, respectively. The MCP3204 is offered in 14-pin PDIP, 150 mil SOIC and TSSOP packages. The MCP3208 is offered in 16-pin PDIP and SOIC packages.

Features

AI Translation
  • 12-bit resolution
  • ± 1 LSB max DNL
  • ± 1 LSB max INL (MCP3204/3208-B)
  • ± 2 LSB max INL (MCP3204/3208-C)
  • 4 (MCP3204) or 8 (MCP3208) input channels
  • Analog inputs programmable as single-ended or pseudo-differential pairs
  • On-chip sample and hold
  • SPI serial interface (modes 0,0 and 1,1)
  • Single supply operation: 2.7V - 5.5V
  • 100 ksps max. sampling rate at VDD = 5V
  • 50 ksps max. sampling rate at VDD = 2.7V
  • Low power CMOS technology:
    • 500 nA typical standby current, 2 μA max.
    • 400 μA max. active current at 5V
  • Industrial temp range: -40°C to +85°C
  • Available in PDIP, SOIC and TSSOP packages

Applications

AI Translation
  • Sensor Interface
  • Process Control
  • Data Acquisition
  • Battery Operated Systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCP3204T-CI/STMICROCHIPTSSOP-1427$ 2.0564