MICROCHIP 1N944
| Manufacturer | |
| MPN | 1N944 |
| LCSC Part # | C6369842 |
| Packaging | DO-7(DO-204AA) |
| Customer # | |
| Description | 500mW 11.7V DO-7(DO-204AA) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7(DO-204AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 75.9951 | $ 76.00 |
200+ | $ 30.3238 | $ 6064.76 |
500+ | $ 29.3099 | $ 14654.95 |
1,000+ | $ 28.8098 | $ 28809.80 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$