LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP 1N6941UTK3/TR product image
Zdjęcia poglądowe

MICROCHIP 1N6941UTK3/TR

Producent
Nr części prod.
1N6941UTK3/TR
Nr LCSC
C6369798
Opak.
-
Numer Klienta
Klucz. cechy
30V 500mV@50A 150A Single Diodes
Karta KatalogowaMICROCHIP 1N6941UTK3/TR
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 266.6513$ 266.65
200+$ 250.4389$ 50087.78
500+$ 242.0692$ 121034.60
1,000+$ 237.9347$ 237934.70
Standardowa Obudowa100/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ProducentMICROCHIP
Opak.-
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)500mV@50A
Reverse Leakage Current (Ir)5mA@30V
Non-Repetitive Peak Forward Surge Current2kA
Current - Rectified150A

Opis

Tłumaczenie AI

This Schottky diode is designed for applications requiring high power density and excellent thermal dissipation performance (typically 0.25 ~ 0.35°C/W). The 1N6940UTK3AS through 1N6942UTK3AS devices feature anode-to-tab polarity (standard), with cathode-to-tab versions also available as 1N6940UTK3CS through 1N6942UTK3CS. The device is also available in a tabless version. Upscreening services for high-reliability applications are additionally offered. Microsemi provides a wide range of other products to meet voltage regulation application needs at both higher and lower power levels.

Funkcje

Tłumaczenie AI
  • JEDEC registered 1N6940 - 1N6942 series part numbers.
  • Oxide passivated junction construction.
  • Guard ring protected for enhanced reverse energy capability.
  • Epitaxial construction for minimum forward voltage drop.
  • Hermetic, low-profile ceramic SMT power package.
  • JAN, JANTX, and JANTXV certifications available per MIL-PRF-19500/726 (refer to part numbering convention for all available options).
  • RoHS compliant versions available (commercial grade only).

Zastosowania

Tłumaczenie AI
  • Low package inductance.
  • Ultra-low thermal resistance.
  • Leadless versions available for special requirements, such as 1N6940UTK3, 1N6941UTK3, and 1N6942UTK3.
  • Rugged ceramic and metal construction, wire-bond free.
  • High surge capability with double-sided heat dissipation.