LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N5534D product image
Images for reference only

MICROCHIP 1N5534D

Manufacturer
MPN
1N5534D
LCSC Part #
C6369604
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 14V DO-35(DO-204AH) Single Zener Diodes
Datasheetpdf iconMICROCHIP 1N5534D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.0501$ 13.05
167+$ 5.2073$ 869.62
501+$ 5.033$ 2521.53
1,002+$ 4.9482$ 4958.10
Standard Packaging167/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10nA@12.6V
Impedance(Zzt)100Ω
Zener Voltage(Nom)14V