MICROCHIP TC646EUA
| Manufacturer | |
| MPN | TC646EUA |
| LCSC Part # | C636928 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 3V~5.5V MSOP-8 Motor Drivers, Controllers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Drive Type | - | |
| Features | Motor stall protection | |
| Technology | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Drive Type | - | |
| Features | Motor stall protection | |
| Technology | - | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | - |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Power supplies
- Computers
- File servers
- Portable computers
- Telecommunication equipment
- UPS, power amplifiers
- General-purpose fan speed control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9479 | $ 1.95 |
| 200+ | $ 0.7548 | $ 150.96 |
| 500+ | $ 0.7286 | $ 364.30 |
| 1,000+ | $ 0.7147 | $ 714.70 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Drive Type | - | |
| Features | Motor stall protection | |
| Technology | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Drive Type | - | |
| Features | Motor stall protection | |
| Technology | - | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | - |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Power supplies
- Computers
- File servers
- Portable computers
- Telecommunication equipment
- UPS, power amplifiers
- General-purpose fan speed control
C636928 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC646EUA713 | MICROCHIP | MSOP-8 | 0 | $ 1.5096 |

