LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC4420VOA product image
  • TC4420VOA thumbnail 1
  • TC4420VOA thumbnail 2
  • TC4420VOA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP TC4420VOARoHS

Manufacturer
MPN
TC4420VOA
LCSC Part #
C636875
Packaging
SOIC-8-150mil
Customer #
Key Attributes
6A 4.5V~18V 6A SOIC-8-150mil Gate Drivers RoHS
Datasheetpdf iconMICROCHIP TC4420VOA
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7742$ 0.77
10+$ 0.7591$ 7.59
30+$ 0.7501$ 22.50
100+$ 0.7395$ 73.95
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIC-8-150mil
Rise Time25ns
Low Level Delay Time55ns
High Level Delay Time55ns
Fall Time25ns
Features-;-
Current - Output High(IOH)6A
Load TypeMOSFET
Quiescent Current55uA
Voltage - Supply4.5V~18V
Driven ConfigurationLow Side;High Side
Current - Output Low(IOL)6A

Introduction

AI Translation

The TC4420/TC4429 are 6A (peak), single-output MOSFET drivers. The TC4429 is an inverting driver (pin-compatible with the TC429), while the TC4420 is a non-inverting driver. These drivers are fabricated in CMOS for lower power and more efficient operation versus bipolar drivers. Both devices have TTL/CMOS compatible inputs that can be driven as high as VDD + 0.3V or as low as -5V without upset or damage to the device. This eliminates the need for external level-shifting circuitry and its associated cost and size. The output swing is rail-to-rail, ensuring better drive voltage margin, especially during power-up/power-down sequencing. Propagational delay time is only 55 ns (typ.) and the output rise and fall times are only 25 ns (typ.) into 2500 pF across the usable power supply range. Unlike other drivers, the TC4420/TC4429 are virtually latch-up proof. They replace three or more discrete components, saving PCB area, parts and improving overall system reliability.

Features

AI Translation
  • Latch-Up Protected: Will Withstand >1.5A Reverse Output Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • ESD Protected: 4 kV
  • Matched Rise and Fall Times: - 25 ns (2500 pF load)
  • High Peak Output Current: 6A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability: 10,000 pF
  • Short Delay Time: 55 ns (typ.)
  • CMOS/TTL Compatible Input
  • Low Supply Current With Logic ‘1’ Input: - 450 μA (typ.)
  • Low Output Impedance: 2.5Ω
  • Output Voltage Swing to Within 25 mV of Ground or VDD
  • Space-Saving 8-Pin SOIC and 8-Pin 6x5 DFN Packages

Applications

AI Translation
  • Switch-Mode Power Supplies
  • Motor Controls
  • Pulse Transformer Driver
  • Class D Switching Amplifiers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
COS4420SRCOSINESOP-8607$ 0.8218
AiP4422SA8.TRWuxi I-core ElecSOP-891$ 1.5906