LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC1411NVOA product image
Images for reference only

MICROCHIP TC1411NVOARoHS

Manufacturer
MPN
TC1411NVOA
LCSC Part #
C636847
Packaging
SOIC-8
Customer #
Key Attributes
1A 4.5V~16V 1A SOIC-8 Gate Drivers RoHS
Datasheetpdf iconMICROCHIP TC1411NVOA
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1654$ 1.17
200+$ 0.4523$ 90.46
500+$ 0.4353$ 217.65
1,000+$ 0.4276$ 427.60
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIC-8
Rise Time25ns
Fall Time25ns
Features-;-
Current - Output High(IOH)1A
Load TypeMOSFET
Voltage - Supply4.5V~16V
Driven Configuration-
Current - Output Low(IOL)1A

Introduction

AI Translation

The TC1411/TC1411N are 1A CMOS buffers/drivers. They will not latch up under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking of either polarity occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of current of either polarity being forced back into their output. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2.0 kV (HBM) and 400V (MM). As MOSFET drivers, the TC1411/TC1411N can easily charge a 1000 pF gate capacitance in 25 ns with matched rise and fall times and provide low enough impedance in both the ‘ON’ and ‘OFF’ states to ensure the MOSFET’s intended state will not be affected, even by large transients. The leading and trailing edge propagation delay times are also matched to allow driving short-duration inputs with greater accuracy.

Features

AI Translation
  • Latch-Up Protected: Will Withstand 500 mA Reverse Current
  • Input Will Withstand Negative Inputs Up to 5V
  • Electrostatic Discharge (ESD) Protected: 2.0 kV (HBM) and 400V (MM)
  • High-Peak Output Current: 1A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 16V
  • High Capacitive Load Drive Capability: - 1000 pF in 25 ns
  • Short Delay Time: 30 ns typical
  • Matched Delay Times
  • Low Supply Current - With Logic ‘1’ Input: 500 μA - With Logic ‘0’ Input: 100 μA
  • Low Output Impedance: 8Ω
  • Available in Space-Saving 8-pin MSOP Package
  • Pinout – same as TC1410/TC1412/TC1413

Applications

AI Translation
  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
  • Relay Driver

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TC1411NVOA713MICROCHIPSOIC-80$ 1.1654