QST Products, LLC QPT-0039A
| Manufacturer | |
| Mfr. Part # | QPT-0039A |
| LCSC Part # | C6367211 |
| Package | - |
| Customer # | |
| Key Attributes | TX 1 Coil,1 LYR 6.5uH 35mΩ |
| Description | Transmitter 6.5uH 35mΩ ±10% Wireless Charging Coils |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | QST Products, LLC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 31.1422 | $ 31.14 |
200+ | $ 12.4257 | $ 2485.14 |
500+ | $ 12.012 | $ 6006.00 |
1,000+ | $ 11.8058 | $ 11805.80 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$