MICROCHIP PL123-05NSI
| Manufacturer | |
| Mfr. Part # | PL123-05NSI |
| LCSC Part # | C636720 |
| Package | SOP-8 |
| Customer # | |
| Description | 1.62V~3.63V 134MHz 5 SOP-8 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8341 | $ 0.83 |
10+ | $ 0.6738 | $ 6.74 |
30+ | $ 0.5921 | $ 17.76 |
100+ | $ 0.5134 | $ 51.34 |
500+ | $ 0.4656 | $ 232.80 |
1,000+ | $ 0.441 | $ 441.00 |
Standard Packaging 100/Full
Tube | ||