MICROCHIP PIC12F617-E/MS
| Manufacturer | |
| MPN | PIC12F617-E/MS |
| LCSC Part # | C636671 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 8-Pin, Flash-Based 8-Bit CMOS Microcontrollers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
8-Pin, Flash-Based 8-Bit CMOS Microcontrollers
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input; DC – 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency: 4 MHz or 8 MHz
- Power-Saving Sleep mode
- Voltage Range: PIC12F609/615/617: 2.0V to 5.5V; PIC12HV609/615: 2.0V to user defined maximum (see note)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT) with independent Oscillator for Reliable Operation
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- High Endurance Flash: 100,000 write Flash endurance; Flash retention: >40 years
- Self Read/ Write Program Memory (PIC12F617 only)
- Standby Current: 50 nA @ ≥0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 260 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- Shunt Voltage Regulator (PIC12HV609/615 only): 5 volt regulation; 4 mA to 50 mA shunt range
- 5 I/O Pins and 1 Input Only
- High Current
In-Stock: 165
165 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1794$ 1.0897 | $ 1.09 |
| 10+ | $ 2.0023$ 1.0012 | $ 10.01 |
| 30+ | $ 1.8912$ 0.9456 | $ 28.37 |
| 100+ | $ 1.777$ 0.8885 | $ 88.85 |
| 500+ | $ 1.7271$ 0.8636 | $ 431.80 |
| 1,000+ | $ 1.7045$ 0.8523 | $ 852.30 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
8-Pin, Flash-Based 8-Bit CMOS Microcontrollers
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input; DC – 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency: 4 MHz or 8 MHz
- Power-Saving Sleep mode
- Voltage Range: PIC12F609/615/617: 2.0V to 5.5V; PIC12HV609/615: 2.0V to user defined maximum (see note)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT) with independent Oscillator for Reliable Operation
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- High Endurance Flash: 100,000 write Flash endurance; Flash retention: >40 years
- Self Read/ Write Program Memory (PIC12F617 only)
- Standby Current: 50 nA @ ≥0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 260 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- Shunt Voltage Regulator (PIC12HV609/615 only): 5 volt regulation; 4 mA to 50 mA shunt range
- 5 I/O Pins and 1 Input Only
- High Current
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



