LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5190YMM product image
Images for reference only

MICROCHIP MIC5190YMMRoHS

Manufacturer
MPN
MIC5190YMM
LCSC Part #
C636558
Packaging
MSOP-10
Customer #
Key Attributes
MSOP-10 Voltage Regulators - Linear Regulator Controllers RoHS
Datasheetpdf iconMICROCHIP MIC5190YMM
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4608$ 5.46
200+$ 2.1146$ 422.92
500+$ 2.039$ 1019.50
1,000+$ 2.0035$ 2003.50
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear Regulator Controllers
ManufacturerMICROCHIP
PackagingMSOP-10
FeaturesOvercurrent Protection;External compensation

Introduction

AI Translation

The MIC5190 is an ultra high-speed linear regulator. It uses an external N-Channel FET as its power device. The MIC5190 offers ultra high-speed to cope with the fast load demands of microprocessor cores, ASICs, and other high-speed devices. Signal bandwidths of greater than 500kHz can be achieved with a minimum amount of capacitance while at the same time keeping the output voltage clean, regardless of load demand. A powerful output driver delivers large MOSFETs into their linear regions, achieving ultra-low dropout voltage. 1.25Vin⁺¹⁰% can be turned into 0.9V±1% without the use of a large amount of capacitance. MIC5190₍₀.₅iₒᵣ₎ reference is optimized for output voltages of below 1.0V.

Features

AI Translation
  • Input voltage range: Vin = 0.9V to 5.5V
  • +1.0% initial output tolerance
  • Dropout down to 25mV @ 10A
  • Filters out switching frequency noise on input
  • Very high large signal bandwidth > 500kHz
  • PSRR > 40dB at 500kHz
  • Adjustable output voltage down to 0.5V
  • Stable with any output capacitor
  • Excellent line and load regulation specifications
  • Logic controlled shutdown
  • Current limit protection
  • 3mm×3mm 10 - lead MLF and MSOP - 10 packages
  • Available - 40℃ to +125℃ junction temperature

Applications

AI Translation
  • Distributed power supplies
  • ASIC power supplies
  • DSP, μP, and μC power supplies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MIC5190YMM-TRMICROCHIPMSOP-100$ 5.4608