MICROCHIP MIC4827YMM
| Manufacturer | |
| Mfr. Part # | MIC4827YMM |
| LCSC Part # | C636548 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | Low Input Voltage, 180Vpp Output Voltage, EL Driver |
| Description | 85V~95V 53kHz~79kHz EL Lamp Driver MSOP-8 Lighting, Ballast Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | MICROCHIP | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6584 | $ 3.66 |
10+ | $ 3.1159 | $ 31.16 |
30+ | $ 2.7936 | $ 83.81 |
100+ | $ 2.4682 | $ 246.82 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$